SDU AC - A-Series DIN Rail UPS

SolaHD’s lightweight UPS have cold start capabilities along with simulated sinewave output

Image of SolaHD's SDU AC -A Series DIN Rail UPSSolaHD’s SDU AC - A-series DIN rail UPS combines a compact design with a wide operating temperature range and unique installation options for economical protection from damaging impulses and power interruptions. These units include easy-to-wire screw terminations for critical devices, such as computer-based control systems that require a battery back-up. The A-series offers a communication card port and a USB connection for monitoring. SolaHD backs up the SDU AC - A-series' quality with a two-year warranty.

Features
  • Lightweight, compact industrial design
  • Wide operating temperature range: 0°C to +50°C
  • Cold start capability
  • Software and cable included for easy installation
  • Simulated sinewave output
  • Suitable for UL 508 and CSA C22.2 No. 107.1 industrial control equipment applications with no VA derating
  • USB communication port
  • Form C dry contact relay (optional)
  • Panel/wall mounting brackets (optional)
  • Remote turn-on and shut-off capabilities
  • Compact Flash communication cards for fieldbus protocols (A-series, optional)
  • Two-year limited warranty
Applications
  • Programmable logic controllers (PLC)
  • Factory automation
  • Robotics
  • Conveying equipment
  • Computer-based control systems

SDU AC – A-Series DIN Rail UPS

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
OFFLINE UPS 500VA 230V DIN A-SERSDU500A-5OFFLINE UPS 500VA 230V DIN A-SER0View Details
OFFLINE UPS 850VA 230V DIN A-SERSDU850A-5OFFLINE UPS 850VA 230V DIN A-SER2 - ImmediateView Details
OFFLINE UPS 850VA 120V DIN A-SERSDU850AOFFLINE UPS 850VA 120V DIN A-SER5 - ImmediateView Details
Published: 2019-08-13