ST60100C, STB60100C, and STF60100C Energy-Efficient Schottky Rectifiers

SMC Diode Solutions' STx60100C Schottky rectifier features low total conduction losses for enhanced levels of efficiency

Image of SMC Diode Solutions' STx60100C Schottky RectifierSMC Diode Solutions' ST60100C, STB60100C, and STF60100C devices comprise a family of common cathode, high-voltage, high-current Schottky rectifiers available in industry-standard TO-220AB, D2PAK, and ITO-220AB packages. The very-low forward voltage drop (VF) and low reverse leakage current (IR) result in low total conduction losses and enhanced levels of efficiency. The devices employ guard ring construction for enhanced levels of reliability and robust reverse energy capability.

Features
  • Common cathode center-tap configuration
  • High reverse voltage rating (100 V (min.))
  • High forward current capability
  • Low total conduction losses for enhanced levels of efficiency
  • Industry-standard package outlines
  • Pb-free, halogen-free, and RoHS/WEEE compliant
Applications
  • Reverse polarity protection
  • Switching suppliers (SMPS) and DC/DC output rectification
  • Free-wheeling diodes
  • Solid-state lighting (SSL) systems
  • Power over Ethernet (PoE) control circuitry

STx60100C Schottky Rectifier

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
DIODE ARRAY SCHOTTKY 100V TO220ST60100CDIODE ARRAY SCHOTTKY 100V TO2201000 - ImmediateView Details
DIODE ARRAY SCHOTTKY 100V D2PAKSTB60100CTRDIODE ARRAY SCHOTTKY 100V D2PAK780 - ImmediateView Details
DIODE ARRAY SCHOTTKY 100V ITO220STF60100CDIODE ARRAY SCHOTTKY 100V ITO2201000 - ImmediateView Details
Published: 2016-10-20