STF4080C, High Voltage Power Schottky Rectifier

SMC Diode Solutions' STF4080C, high voltage power Schottky rectifier features ultra-low forward voltage

Image of SMC Diode Solutions' STF4080C High Voltage Power SchottkySMC Diode Solutions' STF4080C is a common cathode power Schottky device. The device offers a very-high power density (40 A total) in combination with high-reverse voltage (80 V) capability. The combination of ultra-low forward voltage (VF) and low reverse leakage current (IR) subsequently result in a Schottky device that is very energy efficient as a result of very-low total conduction losses.

Features
  • Ultra-low forward voltage
  • High power density / forward current capability
  • High reverse voltage capability
  • High forward surge capability
  • High-temperature operation
  • Guard ring construction for enhanced ruggedness and long-term reliability
Applications
  • Output rectification of DC/DC converters and SMPS
  • Polarity protection
  • ORing diodes
  • Charging circuitry

STF4080C High Voltage Power Schottky Rectifier

ImageManufacturer Part NumberDescriptionDiode ConfigurationAvailable QuantityView Details
DIODE ARRAY SCHOTTKY 80V ITO220STF4080CDIODE ARRAY SCHOTTKY 80V ITO2201 Pair Common Cathode732 - ImmediateView Details
Published: 2016-10-20