USD

ACW4 and TCW4 Hall Effect Sensors

Sensata BEI’s single and multi-turn sensors are designed for use in industrial applications

Image of Sensata – BEI Sensors' ACW4 and TCW4 Hall Effect SensorsSensata BEI’s 2-part Hall effect sensor assemblies are designed to provide position sensing in industrial applications that are very compact or are sensitive to wear and tear. The ACW provides a single turn absolute output while the TCW can provide a multi-turn absolute signal. The ACW/TCW’s electronics are fully encapsulated allowing for sensing in very dirty environments while its non-contact solution to position sensing reduces maintenance. Lastly, its 2-part compact assembly allows for a variety of mounting possibilities.

Features
  • Available resolution up to 12 bits per revolution with up to 16 bits of turns counting
  • With its two-part design, the ACW4/TCW4 absolute single-turn offers maximum flexibility for installation
  • Rugged and excellent resistance to shock and vibration
  • Robust, proven magnetic technology
  • Environmentally resistant, IP67 standard (IP69K option)
  • Variety of magnet holders available
Features
  • Factory automation
  • Access control
  • Process automation

ACW4 Sensors

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
ACW4 MOD 5-30V ANALOG RADIAL CABACW400-0360-001ACW4 MOD 5-30V ANALOG RADIAL CAB0View Details
ACW4 MOD 5-30V ANALOG RADIAL CABACW400-0360-004ACW4 MOD 5-30V ANALOG RADIAL CAB0View Details
ACW4 MOD 15-30V ANALOG RADIAL CAACW400-0360-002ACW4 MOD 15-30V ANALOG RADIAL CA0View Details
ACW4 MOD 11-30V ANALOG RADIAL CAACW400-0360-011ACW4 MOD 11-30V ANALOG RADIAL CA0View Details
ACW4 MOD 11-30V ANALOG RADIAL CAACW400-0360-013ACW4 MOD 11-30V ANALOG RADIAL CA0View Details
ACW4 MOD 15-30V ANALOG RADIAL CAACW400-0360-008ACW4 MOD 15-30V ANALOG RADIAL CA0View Details
ACW4 MOD 5-30V ANALOG RADIAL CABACW400-0180-003ACW4 MOD 5-30V ANALOG RADIAL CAB0View Details
ACW4 MOD 5-30V ANALOG RADIAL CABACW400-0180-005ACW4 MOD 5-30V ANALOG RADIAL CAB0View Details
ACW4 MOD 5-30V ANALOG RADIAL CABACW400-0090-006ACW4 MOD 5-30V ANALOG RADIAL CAB1 - ImmediateView Details
ACW4 MOD 15-30V ANALOG RADIAL CAACW400-0270-001ACW4 MOD 15-30V ANALOG RADIAL CA0View Details

TCW4 Sensors

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
TCW4 MOD MULTITURN 15-30V ANALOGTCW400-3600-001TCW4 MOD MULTITURN 15-30V ANALOG0View Details
TCW4 MOD MULTITURN 15-30V ANALOGTCW400-3600-002TCW4 MOD MULTITURN 15-30V ANALOG0View Details
TCW4 MOD MULTITURN 15-30V ANALOGTCW400D3600-001TCW4 MOD MULTITURN 15-30V ANALOG0View Details
TCW4 MOD MULTITURN 5-30V CANOPENTCW400-1216-003TCW4 MOD MULTITURN 5-30V CANOPEN0View Details
TCW4 MOD MULTITURN 5-30V SSI NOTCW400-1213-001TCW4 MOD MULTITURN 5-30V SSI NO3 - ImmediateView Details
TCW4 MOD MULTITURN 5-30V SSI NOTCW400-1213-004TCW4 MOD MULTITURN 5-30V SSI NO0View Details
TCW4 MOD MULTITURN 5-30V CANOPENTCW400-1216-001TCW4 MOD MULTITURN 5-30V CANOPEN0View Details
TCW4 MOD MULTITURN 5-30V CANOPENTCW400-1216-005TCW4 MOD MULTITURN 5-30V CANOPEN0View Details
TCW4 MOD MULTITURN 5-30V SSI NOTCW400-1213-002TCW4 MOD MULTITURN 5-30V SSI NO0View Details
TCW4 MOD MULTITURN 5-30V SSI NOTCW400-1213-005TCW4 MOD MULTITURN 5-30V SSI NO0View Details
Published: 2019-05-30