XP Series UV Emitter

RayVio presents the highest UV power for disinfection, sterilization, and phototherapy

Image of RayVio XP Series UV EmitterUV power from RayVio's XP series enables compact, portable, and battery-operated devices that can meet demanding water, air and surface disinfection requirements and deliver professional medical or phototherapy solutions. The XP series of UV LEDs deliver high-power and high-density UV light with peak spectral wavelength outputs of 280 nm and 310 nm.

Features

  • Proven germicidal efficacy at 280 nm
  • Proven effective for skin treatment at 310 nm
  • Highest available UV output power in the industry – rated for 60 mW from a single package – enables high output and compact applications
  • Footprint includes electrically neutral thermal path, providing excellent thermal properties
  • Industry standard surface mount device (SMD) package enables high volume manufacturing with existing equipment and processes
  • Star board package simplifies thermal engineering and allows for rapid prototyping and development
Applications
  • Water disinfection
  • Personal health
  • Kitchen and bath
  • Air disinfection
  • Healthcare disinfection
  • Phototherapy

XP Series UV Emitter

ImageManufacturer Part NumberDescriptionVoltage - Forward (Vf) (Typ)Package / CaseAvailable QuantityView Details
EMITTER UV 280NM 200MA 18MW STARRVXP1-280-SB-075408EMITTER UV 280NM 200MA 18MW STAR6.5VStar Array26 - ImmediateView Details
EMITTER UV 280NM 200MA 40MW SMDRVXP4-280-SM-076232EMITTER UV 280NM 200MA 40MW SMD26V2-SMD, No Lead Exposed Pad64 - ImmediateView Details
EMITTER UV 280NM 200MA 40MW STARRVXP4-280-SB-076232EMITTER UV 280NM 200MA 40MW STAR26VStar Array4 - ImmediateView Details
EMITTER UV 280NM 200MA 70MW STARRVXP4-280-SB-077132EMITTER UV 280NM 200MA 70MW STAR26VStar Array5 - ImmediateView Details
EMITTER UV 280NM 200MA 14MW SMDRVXP1-280-SM-074908EMITTER UV 280NM 200MA 14MW SMD6.5V2-SMD, No Lead Exposed Pad11 - ImmediateView Details
EMITTER UV 280NM 200MA 18MW SMDRVXP1-280-SM-075408EMITTER UV 280NM 200MA 18MW SMD6.5V2-SMD, No Lead Exposed Pad5 - ImmediateView Details
EMITTER UV 280NM 200MA 24MW SMDRVXP1-280-SM-075708EMITTER UV 280NM 200MA 24MW SMD6.5V2-SMD, No Lead Exposed Pad15 - ImmediateView Details
EMITTER UV 280NM 200MA 50MW SMDRVXP4-280-SM-076532EMITTER UV 280NM 200MA 50MW SMD26V2-SMD, No Lead Exposed Pad5 - ImmediateView Details
EMITTER UV 280NM 200MA 50MW STARRVXP4-280-SB-076532EMITTER UV 280NM 200MA 50MW STAR26VStar Array5 - ImmediateView Details
EMITTER UV 280NM 200MA 60MW SMDRVXP4-280-SM-076832EMITTER UV 280NM 200MA 60MW SMD26V2-SMD, No Lead Exposed Pad7 - ImmediateView Details
EMITTER UV 280NM 200MA 60MW STARRVXP4-280-SB-076832EMITTER UV 280NM 200MA 60MW STAR26VStar Array5 - ImmediateView Details
EMITTER UV 280NM 200MA 70MW SMDRVXP4-280-SM-077132EMITTER UV 280NM 200MA 70MW SMD26V2-SMD, No Lead Exposed Pad9 - ImmediateView Details
EMITTER UV 280NM 200MA 14MW STARRVXP1-280-SB-074908EMITTER UV 280NM 200MA 14MW STAR6.5VStar Array0View Details
EMITTER UV 280NM 200MA 24MW STARRVXP1-280-SB-075708EMITTER UV 280NM 200MA 24MW STAR6.5VStar Array0View Details
Published: 2017-08-01