XD Series UV LEDs

RayVio's medium UV power density in an easy to use format

Image of Rayvio's XD UV LEDsRayVio's XD series UV LEDs deliver medium power and highly effective distributed UV light with peak spectral wavelength output of 280 nm.

These devices are designed to meet the most demanding and mission-critical applications in the healthcare and well-being segments.

Features and Benefits
  • Medium output power enables highly distributed UV light
  • High reliability and lifetime
  • Proven effective for disinfection at 280 nm

XD Series UV LEDs

ImageManufacturer Part NumberDescriptionMounting TypeAvailable QuantityView Details
XD SERIES SMD-ON-SB,275-285NM, 3RVXD-280-SB-071005XD SERIES SMD-ON-SB,275-285NM, 3Surface Mount56 - ImmediateView Details
XD SERIES SMD,275-285NM, 3-5MW 1RVXD-280-SM-071005XD SERIES SMD,275-285NM, 3-5MW 1Surface Mount691 - ImmediateView Details
Published: 2018-05-16