USD

Low-Profile PIR Motion Sensor

Panasonic’s sensors offer space savings for constrained designs

Image of Panasonic's Low-Profile PIR Motion SensorPanasonic's low-profile PIR motion sensor line is an extension to the existing EKMB and EKMC series line ups. Featuring an updated lens design, Panasonic's PIR sensors offer a lower-profile alternative to standard lens design (10.9 mm versus 14.4 mm height).

Panasonic's low-profile PIR motion sensors consist of a lens to create various detection zones, an optical filter to block non-infrared light, pyroelectric sensing elements, and an impedance converter to get an electrical signal. In addition, Panasonic also integrates an amplifier and comparator circuit on the same chip densely packed inside the stem block. The low-profile PIR motion sensors feature a one-chip ASIC design which is superior to discreet solutions by saving space, adding electromagnetic shielding to all circuitry, and cutting down on the number of components required. These sensors are available in white, black, and pearl white.

Features
  • Available in 170 μA, 6 μA, 2 μA, and 1 μA current consumption options
  • 5 m detection distance with 90° x 90° field of view
  • RoHS and REACH compliant
  • Low profile: 10.9 mm height
Applications
  • Home and building automation
  • Lighting control
  • Security
  • Appliances
  • IoT

Low-Profile PIR Motion Sensor

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
LOW PROFILE LENS, 170UA, STD SENEKMC1607112LOW PROFILE LENS, 170UA, STD SEN0View Details
LOW PROFILE LENS, 170UA, STD SENEKMC1607113LOW PROFILE LENS, 170UA, STD SEN0View Details
LOW PROFILE LENS, 170UA, STD SENEKMC1607111LOW PROFILE LENS, 170UA, STD SEN0View Details
LOW PROFILE LENS, 6UA, STD SENSIEKMB1307111KLOW PROFILE LENS, 6UA, STD SENSI0View Details
LOW PROFILE LENS, 6UA, STD SENSIEKMB1307113KLOW PROFILE LENS, 6UA, STD SENSI0View Details
LOW PROFILE LENS, 6UA, STD SENSIEKMB1307112KLOW PROFILE LENS, 6UA, STD SENSI95 - ImmediateView Details
LOW PROFILE LENS, 170UA, HIGH SEEKMC4607111KLOW PROFILE LENS, 170UA, HIGH SE34 - ImmediateView Details
LOW PROFILE LENS, 170UA, HIGH SEEKMC4607112KLOW PROFILE LENS, 170UA, HIGH SE46 - ImmediateView Details
LOW PROFILE LENS, 170UA, LOW SENEKMC7607111KLOW PROFILE LENS, 170UA, LOW SEN80 - ImmediateView Details
LOW PROFILE LENS, 170UA, LOW SENEKMC7607112KLOW PROFILE LENS, 170UA, LOW SEN64 - ImmediateView Details
LOW PROFILE LENS, 1UA, STD SENSIEKMB1107111LOW PROFILE LENS, 1UA, STD SENSI16 - ImmediateView Details
LOW PROFILE LENS, 1UA, STD SENSIEKMB1107112LOW PROFILE LENS, 1UA, STD SENSI29 - ImmediateView Details
Published: 2019-09-25