USD

Strata Developer Studio

The Strata Developer Studio is a cloud-connected development platform that provides a seamless, personalized and secure environment for engineers to evaluate and design with ON Semiconductor technologies. Strata gives engineers a personalized and secure environment in which to work with evaluation boards and reference designs, delivering the hardware documentation, product information, design and application notes, and performance data straight to the desktop. Automatic over-the-air updates ensure the materials are the latest revision and notify the user whenever there has been a change. Making all future development boards ‘Strata-ready’ will make them recognizable to the developer studio as soon as they are connected to the user’s host computer.

Download Strata Developer Studio Here

  • Connectivity
  • Battery Management
  • DC-DC Controllers, Converters & Regulators
  • AC-DC Controllers & Regulators
  • Amplifiers & Comparators
  • Sensors
  • USB Type-C
  • Isolation & Protection Devices
  • LED Drivers
  • Analog-to-Digital Converters (ADCs)
  • Standard Logic
  • Load Switch
  • Motor Drivers
xx

Connectivity

Highlights RSL10 industry’s lowest power Bluetooth Low Energy (BLE) MCU in HW platforms like Strata RSL10 BLE Mesh Platform and NCS36510 low power system-on-chip for 2.4 GHz IEEE 802.15.4 applications in platforms like Strata Battery-Free Zigbee® Green Power Kit.

Featured Products

RSL10 BLE Mesh Kit

STR-RSL10-MESH-KIT-GEVK

View Details

Zigbee® Green Power Evaluation Kit

STR-NCS36510-ZB-EH-1-GEVK

View Details

xx

Battery Management

Features Strata LC709204F Smart LiB Gauge Automatic Support Kit, which measures the cell voltage curve for a Li-ion/polymer battery with on-board programmable load to provide optimum battery parameters.

Featured Products

LC709204F Smart Li-ion Battery Gauge Automatic Support Kit

STR-SMARTLIBGAUGE-GEVK

View Details

xx

DC-DC Controllers, Converters, & Regulators

Covers expansive portfolio of DC-DC Controllers, Converters, & Regulators in Strata to measure and control different design parameters to provide poewr management solutions for industrial and automotive systems like telecom, servers, infotainment, ADAS, etc.

Featured Products

Voltage-Mode Synchronous Buck Converter Evaluation Kit

STR-NCP3231-EVK

View Details

NCV48220 LDO Charge Pump Evaluation Board

STR-NCV48220-LDO-CP-GEVB

View Details

200mA LDO with Fixed Output Voltage Evaluation Kit

STR-NCP110-EVK

View Details

Flexible ADAS Power Solution

STR-ADAS-PREREGULATOR-GEVK

View Details

250mA LDO with Fixed Output Voltage Evaluation Kit

STR-NCV8163-NCP163-EVK

View Details

80mA Dual Power Mode LDO with Fixed Output Voltage Evaluation Kit

STR-NCP171-EVK

View Details

Synchronous Buck Converter Evaluation Kit

STR-NCP3232N-EVK

View Details

Adaptive-On-Time (AOT) Synchronous Buck Converter with I2C Evaluation Kit

STR-NCV6356-EVK

View Details

150mA LDO with Fixed Output Voltage Evaluation Kit

STR-NCV8170-NCP170-EVK

View Details

Synchronous Buck Converter with Internal MOSFETs Evaluation Kit

STR-NCP3235-EVK

View Details

Adaptive-On-Time (AOT) 5A Step Down Converter Evaluation Board

STR-NCV6357-GEVB

View Details

xx

AC-DC Controllers & Regulators

Provides an easy to use evaluation board within Strata development environment for the NCP1568 100W AC to DC converters.

Featured Products

100W AC to DC Converter using NCP1568 Evaluation Board

STR-ACF-12V100WPSU-GEVB

View Details

xx

Amplifiers & Comparators

Strata Enabled Current Sense Evaluation Kit for 0 - 26V and 0 - 30A applications to measure and control current sense readings, interrupt statuses, controls for enables, protection settings, and on-board load settings, and much more.

Featured Products

Current Sense Evaluation Board

STR-CURRENT-SENSE-GEVB

View Details

xx

Sensors

Strata provides an evaluation board for LC717A10AR 16 input touch and proximity sensor, LV0104CS ambient light sensor, and NCT72 local and remote temperature sensor to control different sensors and monitor telemetry such as gain and threshold settings, etc.

Featured Products

Multi-Sensor Evaluation Kit

STR-SENSORS-GEVK

View Details

xx

USB Type-C

To evaluate ON Semiconductor's broad portfolio of USB Type-C and Power Delivery (PD) solutions within Strata in applications like consumer electronics, computing, automotive infotainment and charging systems.

Featured Products

FUSB3307 Single Port USB-PD with PPS Evaluation Kit

STR-FUSB3307MPX-PPS-GEVK

View Details

FUSB302T USB Type-C™ Power Management Evaluation Board

STR-USBC-2PORT-100W-EVK

View Details

FUSB307B USB Type-C™ Power Management Evaluation Board

STR-USBC-4PORT-200W-EVK

View Details

xx

Isolation & Protection Devices

Provides an easy to use eFuse evaluation kits within Strata to monitor telemetry such as, input/output voltage, input/output current, and temperature, in addition to on board short circuit load to test the short circuit protection features.

Featured Products

12V eFuse Evaluation Boards

STR-NIS5020-GEVB

View Details

xx

LED Drivers

Strata enabled LED drivers and LED power solutions kits provide an easy to use evaluation and control within the Strata Developer Studio for applications like industrial and automotive lighting, consumer lighting, RGB color mixing, and dashboard applications.

Featured Products

LED Evaluation Board with Buck, Boost, PWM and Linear Solutions

STR-4LED-SOL-EVAL-EVK

View Details

NCL30160 1A LED Driver Evaluation Board

STR-NCL30160-1A-LED-GEVB

View Details

xx

Analog-to-Digital Converters (ADC)

Strata enabled 12-bit SAR ADC evaluation environment to control ON Semiconductor NCD98010 to provide dynamic performance metrics for different clock speeds and supply voltages.

Featured Products

NCD98010 12-bit SAR ADC Evaluation Kit

STR-NCD98010-GEVK

View Details

xx

Standard Logic

Multi-function Logic Gate evaluation board within the Strata environment can evaluate input switches while monitoring the output of two individual logic gates.

Featured Products

NL7SZ58, NL7SZ97 Logic Evaluation Board

STR-LOGIC-GATES-EVK

View Details

xx

Load Switch

Provides an evaluation environment for the MCP45560 ecoSWITCH load switch within Strata Developer Studio to control the ecoSWITCH and monitor telemetry such as input/output voltage, current, and temperature.

Featured Products

NCP45560 ecoSWITCH Load Switch Evaluation Board

STR-NCP45560-ECOSWITCH-GEVB

View Details

xx

Motor Drivers

Strata 2-Channel H-Bridge Motor Driver to evaluate and control DC brushed motor input telemetry, variable PWM frequency, direction, duty ratio, in addition to stepper motor full and half step excitation, direction, step angle, motor speed, and much more.

Featured Products

LV8548MC-AH 2-Channel H-Bridge Motor Driver Evaluation Kit

STR-LV8548MC-GEVK

View Details