USD

STR-NCV48220-LDO-CP-GEVB Evaluation Board

ON Semiconductor’s evaluation board is for use with the Strata Developer Studio

Image of ON Semiconductor STR-NCV48220-LDO-CP-GEVB Evaluation BoardON Semiconductor's STR-NCV48220-LDO-CP-GEVB provides an evaluation board for the NCV48220 LDO charge pump using Strata Developer Studio. The NCV48220 is a very low quiescent current 150 mA LDO regulator with an integrated battery voltage charge pump boost converter for automotive applications, enabling signal functionality, current limit, thermal shutdown, and reverse bias current protection. This evaluation board is used with Strata to control the NCV48220 and monitor telemetry such as input/output voltage, input/output current, power loss, and temperature.

Features
  • Output voltage: 5 V
  • LDO output current: up to 150 mA
  • Very wide input voltage operation range: from 3 V to 40 V
  • Very low quiescent current: typical 35 µA
  • Enable function (1.0 µA max quiescent current when disabled)
  • Microprocessor compatible control functions: reset output
  • AEC-Q100 grade 1 qualified and PPAP capable
  • Protection features: current limitation, thermal shutdown, and reverse bias output current
Applications
  • Stop-start applications
  • Instruments and clusters
  • Infotainment

STR-NCV48220-LDO-CP-GEVB Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
STRATA ENABLED NCV48220 LDO CHARSTR-NCV48220-LDO-CP-GEVBSTRATA ENABLED NCV48220 LDO CHAR3 - ImmediateView Details
Published: 2021-04-13