USD

High-Density Miniature Advanced Military Connectors (AMC)

ODU AMC® High-Density miniature connector series for military applications requiring significant weight and space reduction

Image of ODU's High-Density Miniature Advanced Military Connectors (AMC)ODU's AMC High-Density connector series offer high-performance data transmission, high reliability, and easy handling. The product portfolio includes a USB® 3.1 Gen 1, USB 2.0, Ethernet, and an HDMI® option.

Providing significantly reduced weight up to 70% and fully integrated cable assembly solutions and in-shell diameters as small as 10 mm up to 18.5 mm (40 contacts), the ODU AMC High-Density includes numerous high-density signal configurations and tailored versions for power (up to 15 A) and data transfer (USB 3.1 Gen 1 with 5 A power) in a very compact package.

ODU AMC product portfolio was created to improve the capabilities of the next generation military systems. ODU AMC High-Density are advanced miniature connector solution for military applications that require significant weight and space reduction such as helmet mounted-cameras, group voice and data radios, headsets, GPS antennas and navigation modules, battery packs, computer/PAN, wrist-worn displays or rifle mounted systems, and vehicle adaptations.

These ODU specific connectors can transmit common data transmission protocols such as USB, HDMI, and Ethernet, but they are not USB-, HDMI-, and Ethernet-standard connectors.

ODU AMC® High-Density Miniature Connector Series

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
CONN PLUG MALE 9POS SOLDER CUPA10WAM-P09XMM0-0000CONN PLUG MALE 9POS SOLDER CUP25 - ImmediateView Details
CONN PLUG MALE 12POS SOLDER CUPA10WAM-P12XMM0-0000CONN PLUG MALE 12POS SOLDER CUP200 - ImmediateView Details
CONN PLUG MALE 16POS SOLDER CUPA10WAM-P16XBC0-0000CONN PLUG MALE 16POS SOLDER CUP17 - ImmediateView Details

Associated Parts

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
CONN RCPT FMALE 9POS SOLDERGK0WAM-P09UM00-000LCONN RCPT FMALE 9POS SOLDER55 - ImmediateView Details
CONN PLUG MALE 12POS SOLDER CUPA10WAM-P12XMM0-0000CONN PLUG MALE 12POS SOLDER CUP200 - ImmediateView Details
CONN PLUG MALE 16POS SOLDER CUPA10WAM-P16XBC0-0000CONN PLUG MALE 16POS SOLDER CUP17 - ImmediateView Details
CONN RCPT FMALE 9POS SOLDERGK0WAM-P09UM00-000LCONN RCPT FMALE 9POS SOLDER55 - ImmediateView Details
CONN RCPT FMALE 12POS SOLDERGK0WAM-P12UM00-000LCONN RCPT FMALE 12POS SOLDER0View Details
CONN RCPT FMALE 16POS SOLDERGK0WAM-P16UB00-000LCONN RCPT FMALE 16POS SOLDER21 - ImmediateView Details
CONN RCPT FMALE 9POS SOLDER CUPGK0WAM-P09WMM0-000LCONN RCPT FMALE 9POS SOLDER CUP16 - ImmediateView Details
CONN RCPT FMALE 12POS SOLDER CUPGK0WAM-P12WMM0-000LCONN RCPT FMALE 12POS SOLDER CUP15 - ImmediateView Details
CONN RCPT FMALE 16POS SOLDER CUPGK0WAM-P16WBC0-000LCONN RCPT FMALE 16POS SOLDER CUP11 - ImmediateView Details
CONN RCPT FMALE 9POS SOLDER CUPK10WAM-P09WMM0-0000CONN RCPT FMALE 9POS SOLDER CUP36 - ImmediateView Details
CONN RCPT FMALE 12POS SOLDER CUPK10WAM-P12WMM0-0000CONN RCPT FMALE 12POS SOLDER CUP9 - ImmediateView Details
CONN RCPT FMALE 16POS SOLDER CUPK10WAM-P16WBC0-0000CONN RCPT FMALE 16POS SOLDER CUP6 - ImmediateView Details
Published: 2019-02-21