USD

MCSXTE2BK142 Development Board

NXP's development board offers a single-board solution for both 12 V and 24 V systems

Image of NXP's MCSXTE2BK142 Development BoardNXP's MCSXTE2BK142 is a development board engineered for three-phase permanent magnet (BLDC/PMSM) motors with up to 800 W output at 24 V system or up to 400 W at 12 V system.

Based on the 32-bit Arm® Cortex®-M S32K142 MCU and the GD3000 gate driver IC for three-phase motor drive applications, the MCSXTE2BK142 offers an out-of-box, easy-to-use 12/24 V motor control development board for general-purpose automotive together with rich software enablement and tools.

The MCSXTE2BK142 can be used as a quick prototype verification board for automotive motor control applications within 24 V and 800 W.

Features
  • Scalable single platform
    • Arm Cortex M4F and M0+ cores
    • 128 KB to 2 MB Flash, 32 to 176 pins
    • H/w and S/w compatibility
  • Broad motor control application coverage
    • Support from DC to ACIM to PMSM/BLDC motor
    • K11x for low-end MC, K14x for standard to high-end motor control
    • ISO CAN FD, ISO 26262 ASIL B functional safety, CSEc hardware security
  • Complete motor control solution
    • Broad HW platform
    • Production-level algorithm library
    • Model-based design support
    • FreeMASTER and MCAT real-time tuning tool
    • S32K1 SW ecosystem
Applications
  • Brushless DC motor (BLDC) control
  • Permanent magnet synchronous motors (PMSMs)

MCSXTE2BK142 Development Board

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
EVAL BOARD FOR GD3000 S32K142MCSXTE2BK142EVAL BOARD FOR GD3000 S32K1426 - ImmediateView Details
Published: 2020-07-30