USD

CT310 Series Angular Sensors

Murata Electronics' CT310 XtremeSense™ 2D TMR angular sensor

Image of Murata Electronics' CT310 Series Angular SensorsMurata's CT310 is a 2D angular sensor in a dual full-bridge configuration from Crocus Technology developed on its patented XtremeSense 2D TMR technology. The operating magnetic field for this 2D sensor is 25 mT to 90 mT and has an angular error less than 0.25° after compensation over the full operating temperature range. It has differential outputs for both sine (SIN) and cosine (COS) axes and operates with a supply voltage range from 1.0 V to 5.5 V. It is packaged in an 8-lead TSSOP package and for applications where space is critical, a low profile, small form factor 8-lead DFN package that is 2.00 mm x 2.00 mm x 0.45 mm in size is available.

Features
  • Angular error less than 0.25° (after compensation) over full temperature range
  • Dual full-bridge resistor network
  • Operating magnetic field: 25 mT to 90 mT
  • Differential outputs for SIN and COS axes
  • Supply voltage: 1.0 V to 5.5 V
  • Package options: 8-lead TSSOP, 8-lead DFN, 2.00 mm x 2.00 mm x 0.45 mm
Applications
  • Angular measurements
  • Rotary and angular sensors
  • BLDC motors

CT310 Series Angular Sensors

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
TMR SENSOR: 8-LEAD DFN (2.0 X 2.CT310LS-ID8-MTMR SENSOR: 8-LEAD DFN (2.0 X 2.3000 - ImmediateView Details
TMR SENSOR: 8-LEAD TSSOP (6.4 XCT310LS-HT8-MTMR SENSOR: 8-LEAD TSSOP (6.4 X3000 - ImmediateView Details
TMR SENSOR: 8-LEAD DFN (2.0 X 2.CT310LS-HD8-MTMR SENSOR: 8-LEAD DFN (2.0 X 2.3000 - ImmediateView Details
TMR SENSOR: 8-LEAD TSSOP (6.4 XCT310LS-IT8-MTMR SENSOR: 8-LEAD TSSOP (6.4 X2985 - ImmediateView Details
Published: 2020-10-16