USD

Ditto Discrete Wire Cable Assemblies

Molex's off-the-shelf (OTS) assemblies are available in a variety of circuits

Image of Molex's Ditto Discrete Wire Cable AssembliesMolex's OTS Ditto discrete wire cable assemblies are available in a variety of circuits and cable lengths to facilitate both prototyping and global preproduction. They are assembled in ISO/TS16949-certified facilities to ensure high quality and that they meet current automotive industry standards.They are made with  V-0/glow wire combination resin, which reduces the cost of materials and labor and allows customers to meet the European standard for electrical requirements. UL 1061 discrete wires for cable assemblies meet 2015/863/EU RoHS compliance. Delivers 4.2 A to 5.0 A with a 3.00 mm pitch (positive lock) and includes TPA to prevent terminal back-out. Circuit size options: 2, 3, 4, 5, 6, and 8 circuits.

Features
  • Voltage (max): 300 V
  • Current (max): 4.2 A to 5.0 A (depends on circuit size) for 20 AWG wires
  • Contact resistance (max): 10 milliohms
  • Dielectric withstanding voltage: 1,700 VAC/minute
  • Insulation resistance (min): 1,000 megaohms
  • Contact insertion force (max): 15N
  • Contact retention to housing (min): 25N
  • Mating force (max): 27N (8 circuit-latch activated condition)
  • Unmating force (min): 55.4N (8 circuit latch activated condition)
  • Durability (max): 25 cycles
  • Housing: PA66 UL 94V-0 (non-glow wire capable)
  • Operating temperature: -40°C to +80°C
  • Contact: tin brass
  • Plating: tin
  • Contact area: pre-plated tin
  • Length options: 50 mm, 100 mm, 150 mm, 300 mm, 450 mm, and 600 mm
Applications
  • Washers and dryers
  • Freezers
  • Gaming machines
  • Printers
  • Refrigerators
  • Scanners
  • Security systems
  • Vending machines
  • White goods
  • Four-wheelers
  • Three-wheelers
  • Two-wheelers
  • Motorcycles
  • Scooters

2 Position - Ditto Discrete Wire Cable Assemblies

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
DITTO 2 CIRCUIT WTW 600MM0369220206DITTO 2 CIRCUIT WTW 600MM2176 - ImmediateView Details
DITTO 2 CIRCUIT WTW 50MM0369220200DITTO 2 CIRCUIT WTW 50MM150 - ImmediateView Details

3 Position - Ditto Discrete Wire Cable Assemblies

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
DITTO 3 CIRCUIT WTW 600MM0369220306DITTO 3 CIRCUIT WTW 600MM94 - ImmediateView Details
DITTO 3 CIRCUIT WTW 150MM0369220302DITTO 3 CIRCUIT WTW 150MM150 - ImmediateView Details

4 Position - Ditto Discrete Wire Cable Assemblies

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
DITTO 4 CIRCUIT WTW 600MM0369220406DITTO 4 CIRCUIT WTW 600MM116 - ImmediateView Details
DITTO 4 CIRCUIT WTW 50MM0369220400DITTO 4 CIRCUIT WTW 50MM150 - ImmediateView Details

5 Position - Ditto Discrete Wire Cable Assemblies

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
DITTO 5 CIRCUIT WTW 450MM0369220505DITTO 5 CIRCUIT WTW 450MM90 - ImmediateView Details
DITTO 5 CIRCUIT WTW 600MM0369220506DITTO 5 CIRCUIT WTW 600MM100 - ImmediateView Details

6 Position - Ditto Discrete Wire Cable Assemblies

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
DITTO 6 CIRCUIT WTW 600MM0369220606DITTO 6 CIRCUIT WTW 600MM150 - ImmediateView Details
DITTO 6 CIRCUIT WTW 450MM0369220605DITTO 6 CIRCUIT WTW 450MM100 - ImmediateView Details

8 Position - Ditto Discrete Wire Cable Assemblies

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
DITTO 8 CIRCUIT WTW 600MM0369220806DITTO 8 CIRCUIT WTW 600MM150 - ImmediateView Details
DITTO 8 CIRCUIT WTW 300MM0369220803DITTO 8 CIRCUIT WTW 300MM100 - ImmediateView Details
Published: 2020-01-22