Silicon Carbide Semiconductor Discrete Products

Microchip Technology's silicon carbide semiconductor discrete products offer high-temperature operation, improving reliability at increased power density

Image of Microchip Technology's Silicon Carbide Semiconductor Discrete ProductsMicrochip Technology's silicon carbide (SiC) semiconductors provide an innovative option for power electronic designers looking for improved system efficiency, smaller form factor, and higher operating temperature in industrial, transportation/automotive, medical, aerospace/aviation, defense, and communication applications. The next-generation SiC MOSFETs and SiC SBDs are designed with higher repetitive unclamped inductive switching (UIS) capability at rated on-resistance or current. These SiC MOSFETs maintain high UIS capability at approximately 10 joules to 25 joules per square centimeter (J/cm2) and robust short circuit protection. Microchip’s SiC Schottky barrier diodes (SBDs) are designed with balanced surge current, forward voltage, thermal resistance, and thermal capacitance ratings at low reverse current for lower switching loss. In addition, the SiC MOSFET and SiC SBD die can be paired for use in modules. SiC MOSFET and SiC SBD products from Microchip will be qualified to the AEC-Q101 standard.

Features

  • Extremely low switching losses improve system efficiency
  • High-power density for smaller footprint to reduce size and weight
  • 3x more thermally conductive than silicon
  • Reduced sink requirements to achieve smaller size and lighter weight
  • High-temperature operation improves reliability at increased power density
  • Proven reliability/ruggedness, supply chain, and support with Microchip quality, supply, and support

Applications

  • Industrial: Motor drives, welding, UPS, SMPS, induction heating
  • Transportation/automotive: Electric vehicle (EV) battery chargers, onboard chargers, hybrid electric vehicle (HEV) powertrains, DC-DC converters, energy recovery
  • Smart energy: Photovoltaic (PV) inverters, wind turbines
  • Medical: MRI power supplies, X-ray power supplies
  • Commercial aviation: Actuation, air conditioning, power distribution
  • Defense: Motor drives, auxiliary power supplies, and integrated vehicle systems

Diodes - Bridge Rectifiers

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
PM-DIODE-SIC-SBD-SP1FMSCDC50X701AGPM-DIODE-SIC-SBD-SP1F8 - ImmediateView Details
PM-DIODE-SIC-SBD-SP1FMSCDC50H1701AGPM-DIODE-SIC-SBD-SP1F7 - ImmediateView Details
PM-DIODE-SIC-SBD-SOT227MSC50DC70HJPM-DIODE-SIC-SBD-SOT22715 - ImmediateView Details
PM-DIODE-SIC-SBD-SP6CMSCDC100H170AGPM-DIODE-SIC-SBD-SP6C0View Details
PM-DIODE-SIC-SBD-SP6CMSCDC200H70AGPM-DIODE-SIC-SBD-SP6C5 - ImmediateView Details

Diodes - Rectifiers - Arrays

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
PM-DIODE-SIC-SBD-SOT227MSC50DC170HJPM-DIODE-SIC-SBD-SOT2272 - ImmediateView Details
PM-DIODE-SIC-SBD-SP1FMSCDC50X1701AGPM-DIODE-SIC-SBD-SP1F3 - ImmediateView Details
PM-DIODE-SIC-SBD-SP6CMSCDC100H120AGPM-DIODE-SIC-SBD-SP6C0View Details
PM-DIODE-SIC-SBD-SP1FMSCDC50X1201AGPM-DIODE-SIC-SBD-SP1F21 - ImmediateView Details
PM-DIODE-SIC-SBD-SP6CMSCDC100H170AGPM-DIODE-SIC-SBD-SP6C0View Details

Diodes - Rectifiers - Single

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
SIC SBD 700 V 50 A TO-247MSC050SDA070BCTSIC SBD 700 V 50 A TO-24734 - ImmediateView Details
SIC SBD 1200 V 50 A TO-247MSC050SDA120BCTSIC SBD 1200 V 50 A TO-247449 - ImmediateView Details
SIC SBD 700 V 30 A TO-247MSC030SDA070BCTSIC SBD 700 V 30 A TO-24714 - ImmediateView Details
SIC SBD 1200 V 30 A TO-247MSC030SDA120BCTSIC SBD 1200 V 30 A TO-24731 - ImmediateView Details
SIC SBD 1700 V 50 A TO-247MSC050SDA170BSIC SBD 1700 V 50 A TO-2470View Details

Transistors - FETs, MOSFETs - Arrays

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
PM-MOSFET-SIC-SBD~-SP6PMSCSM70TAM10CTPAGPM-MOSFET-SIC-SBD~-SP6P0View Details
PM-MOSFET-SIC-SBD~-SP3FMSCSM120TAM31CT3AGPM-MOSFET-SIC-SBD~-SP3F0View Details
PM-MOSFET-SIC-SBD~-SP3FMSCSM70AM07CT3AGPM-MOSFET-SIC-SBD~-SP3F3 - ImmediateView Details
PM-MOSFET-SIC-SBD~-SP6PMSCSM120TAM11CTPAGPM-MOSFET-SIC-SBD~-SP6P5 - ImmediateView Details
PM-MOSFET-SIC-SBD~-SP3FMSCSM120HM31CT3AGPM-MOSFET-SIC-SBD~-SP3F0View Details

Transistors - FETs, MOSFETs – Single

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
TRANS SJT N-CH 700V 77A TO247-4MSC035SMA070B4TRANS SJT N-CH 700V 77A TO247-40View Details
SICFET N-CH 1.2KV 103A TO247-3MSC025SMA120BSICFET N-CH 1.2KV 103A TO247-30View Details
SICFET N-CH 700V 131A TO247-3MSC015SMA070BSICFET N-CH 700V 131A TO247-3432 - ImmediateView Details
SICFET N-CH 1200V 37A TO247-4MSC080SMA120B4SICFET N-CH 1200V 37A TO247-44 - ImmediateView Details
SICFET N-CH 1.2KV 89A SOT227MSC70SM120JCU3SICFET N-CH 1.2KV 89A SOT2270View Details
Published: 2021-11-01