USD

MMD Series Molded Power Inductors

Mag Layers' molded power inductors have a magnetic metal powder core and internal wire coil in a shielded construction for DC/DC applications and power supplies

Image of Mag Layers' MMD Series Molded Power InductorsMag Layers' MMD series of inductors offer heights from 1 mm to 8 mm in inductance values from 0.047 µH to 47 µH. They are produced on state-of-the-art automated manufacturing lines utilizing 2nd generation automotive-grade robotics. These shielded power inductors feature soft saturating core materials in consumer, industrial, and automotive grades. They are offered in operating temperature ranges from -40°C to +85°C up to -55°C to +165°C. Typical usages include laptops, desktops, server power, high current power supplies, battery-powered devices, and PMIC applications. MMD series inductors are RoHS and REACH compliant, halogen-free, and offer low resistance and high current ratings. Mag Layers USA offers sizes from 4 mm x 4 mm to 17 mm x 17 mm.

Features
  • No conflict minerals
  • REACH compliant
  • RoHS compliant
  • Halogen-free
  • Magnetic powder core
  • Shielded design
  • Soft saturating core material
  • Low resistance
  • High current
  • High saturation current
Applications
  • Laptop, desktop, and server power
  • High current power supplies
  • Battery-powered devices
  • PMIC
  • DC/DC power converters

MMD Series Molded Power Inductors

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
FIXED IND 1UH 4A 52.5 MOHM SMDMMD-04AB-1R0M-V1-RUFIXED IND 1UH 4A 52.5 MOHM SMD4000 - ImmediateView Details
FIXED IND 1UH 3.75A 37 MOHM SMDMMD-04BZ-1R0M-V1-RUFIXED IND 1UH 3.75A 37 MOHM SMD4000 - ImmediateView Details
FIXED IND 220NH 13A 8 MOHM SMDMMD-04BZ-R22M-V1-RUFIXED IND 220NH 13A 8 MOHM SMD4000 - ImmediateView Details
FIXED IND 3.3UH 5A 38MOHM SMDMMD-05CZ-3R3M-M2-RUFIXED IND 3.3UH 5A 38MOHM SMD100000 - ImmediateView Details
FIXED IND 10UH 3A 105 MOHM SMDMMD-06CZ-100M-V1-RUFIXED IND 10UH 3A 105 MOHM SMD40990 - ImmediateView Details
FIXED IND 1UH 11A 10MOHM SMDMMD-06CZ-1R0M-V1-RUFIXED IND 1UH 11A 10MOHM SMD2250 - ImmediateView Details
FIXED IND 3.3UH 6A 30 MOHM SMDMMD-06CZ-3R3M-V1-RUFIXED IND 3.3UH 6A 30 MOHM SMD51975 - ImmediateView Details
FIXED IND 8.2UH 4A 68MOHM SMDMMD-06CZ-8R2M-V1-RUFIXED IND 8.2UH 4A 68MOHM SMD980 - ImmediateView Details
FIXED IND 220NH 23A 2.8MOHM SMDMMD-06CZ-R22M-V1-RUFIXED IND 220NH 23A 2.8MOHM SMD1000 - ImmediateView Details
FIXED IND 220NH 23A 2.8MOHM SMDMMD-06CZ-R22M-V1-RUFIXED IND 220NH 23A 2.8MOHM SMD1000 - ImmediateView Details
FIXED IND 1UH 13A 6.5 MOHM SMDMMD-06EZ-1R0M-V1-RUFIXED IND 1UH 13A 6.5 MOHM SMD2005 - ImmediateView Details
FIXED IND 4.7UH 6.5A 30.3MOHM SMMMD-06EZ-4R7M-V1-RUFIXED IND 4.7UH 6.5A 30.3MOHM SM500 - ImmediateView Details
FIXED IND 150NH 28A 0.88 MOHM SMMMD-06EZ-R15M-M1-RUFIXED IND 150NH 28A 0.88 MOHM SM2000 - ImmediateView Details
FIXED IND 220NH 32A 1.61MOHM SMDMMD-08CZ-R22M-V1-RUFIXED IND 220NH 32A 1.61MOHM SMD50 - ImmediateView Details
FIXED IND 1UH 17.5A 4.1 MOHM SMDMMD-10DZ-1R0M-V1-RUFIXED IND 1UH 17.5A 4.1 MOHM SMD11505 - ImmediateView Details
FIXED IND 450NH 25A 1.3 MOHM SMDMMD-10DZ-R45M-X1-RUFIXED IND 450NH 25A 1.3 MOHM SMD9000 - ImmediateView Details
FIXED IND 1UH 25A 2.2 MOHM SMDMMD-10EE-1R0M-M1-RUFIXED IND 1UH 25A 2.2 MOHM SMD8500 - ImmediateView Details
FIXED IND 1UH 29A 2.5 MOHM SMDMMD-12EZ-1R0M-V1-RUFIXED IND 1UH 29A 2.5 MOHM SMD0View Details
FIXED IND 1UH 32A 2MOHM SMDMMD-12FD-1R0M-V1-RUFIXED IND 1UH 32A 2MOHM SMD1000 - ImmediateView Details
FIXED IND 150NH 55A 0.6 MOHM SMDMMD-12FD-R15M-V1-RUFIXED IND 150NH 55A 0.6 MOHM SMD1500 - ImmediateView Details
Published: 2020-11-05