FreshFocus Technology™ LEDs

Lumileds' FreshFocus Technology LEDs accentuate freshness and overall visual appeal making food irresistible

Image of Lumileds' FreshFocus Technology™ LEDsLumileds' FreshFocus Technology creates the most impactful lighting ever available by accentuating the freshness and overall visual appeal of a variety of fresh food areas such as supermarkets, delis, butcher shops, and bakeries. LUXEON CoB with FreshFocus Technology brings out reds for greater visual appeal to meat and exhibits the most natural and attractive fish. LED lighting saves energy, reduces stress on the environment, and without IR and UV, keeps the products fresh longer.

Features and Benefits

  • Spectrum engineered products with focused color points to enable the right lighting for specific merchandise and applications
  • IR free and UV free, which keeps the merchandise fresher longer and prevents meat discoloration
  • Up to 4x lower thermal resistance than competitors, enabling smaller heatsinks and higher lumens
  • Mouse bites for M2 and M3 make it easy to work with

FreshFocus Technology LEDs

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
LED COB 2700K WHITE RECTANGLEL2C5-BD001208E1500LED COB 2700K WHITE RECTANGLE98 - ImmediateView Details
LED COB 6500K WHITE RECTANGLEL2C5-FS001208E1500LED COB 6500K WHITE RECTANGLE0View Details
LED COB 3500K WHITE RECTANGLEL2C5-MM001208E1500LED COB 3500K WHITE RECTANGLE0View Details
LED COB 3000K WHITE RECTANGLEL2C5-PR001208E1500LED COB 3000K WHITE RECTANGLE0View Details
LED COB 2200KWHITE RECTANGLEL2C5-RM001208E1500LED COB 2200KWHITE RECTANGLE80 - ImmediateView Details
LED COB 2700K WHITE SQUAREL2C5-BD001211E1900LED COB 2700K WHITE SQUARE0View Details
LED COB 3500K WHITE SQUAREL2C5-MM001211E1900LED COB 3500K WHITE SQUARE70 - ImmediateView Details
LED COB 3000K WHITE SQUAREL2C5-PR001211E1900LED COB 3000K WHITE SQUARE91 - ImmediateView Details
LED COB 2200K WHITE SQUAREL2C5-RM001211E1900LED COB 2200K WHITE SQUARE97 - ImmediateView Details
LED COB 6500K WHITE SQUAREL2C5-FS001211E1900LED COB 6500K WHITE SQUARE0View Details
Published: 2016-11-17