FlexNotch™ 2.4 GHz Flexible Notch Antenna

Laird - Embedded Wireless Solutions' FlexNotch™ can be easily custom-trimmed for maximum range within your specific enclosure

Image of LSR's FlexNotch™ AntennaLaird's FlexNotch™ is the only adhesive-backed, flexible notch antenna that can be easily custom-trimmed for maximum range within your specific enclosure. Paired with the antenna design expertise offered by Laird - Embedded Wireless Solutions, FlexNotch™ provides a simple, repeatable process for optimizing antenna tuning to deliver maximum range for your application.

Features

  • With FlexNotch™, tuning for your specific application is as easy as 1, 2, 3:
    • Request a Design Review and provide Laird with an enclosure sample
    • Laird’s Antenna Design experts use 3D modeling and lab testing to determine optimal antenna length for maximum range
    • Built-in cut lines simplify the production process to consistently adapt antennas for best gain and range OR order pre-trimmed from Laird (MOQ requirements apply)
  • Ability to be flexed in either concave or convex directions without sacrificing antenna performance
  • Small size and adhesive-backing give further mounting flexibility within your product design

FlexNotch™ 2.4 GHz Flexible Notch Antenna

ImageManufacturer Part NumberDescriptionFrequency (Center/Band)Available Quantity
RF ANT 2.4GHZ FLEXNOTCH CAB ADH001-0015RF ANT 2.4GHZ FLEXNOTCH CAB ADH2.4GHz130 - ImmediateView Details
Published: 2015-03-31