2.4 GHz Waterproof Dipole Antenna, IP67

Laird - Embedded Wireless Solutions introduces its 2.4 GHz waterproof dipole antenna, for use with LSR's ProFLEX01-R2™, TiWi-BLE™, TiWi5™, TiWi-uB1™, and TiWi-uB2™ modules

Image of LSR's 2.4 GHz Waterproof Dipole Antenna, IP67Laird's 2.4 GHz waterproof dipole antenna is for use with Wi-Fi, Bluetooth®, Bluetooth® Smart, Zigbee, and 2.4 GHz applications. For use with ProFLEX01-R2™ TiWi-BLE™,TiWi5™, TiWi-uB1™, and TiWi-uB2™ modules™.

Specifications
  • Peak gain: 2 dB
  • Impedance: 50 Ω
  • Type: dipole
  • Polarization: linear vertical
  • VSWR: ≤2.5 : 1
  • Frequency: 2400 MHz to 2500 MHz
  • Weight: 18 g
  • Size: 114 mm x 13 mm
  • Antenna color: black
  • Operating temperature: -40°C to 85°C

2.4 GHz Waterproof Dipole Antenna, IP67

ImageManufacturer Part NumberDescriptionFrequency GroupFrequency (Center/Band)Available Quantity
RF ANT 2.4GHZ WHIP TILT RP-SMA001-0010RF ANT 2.4GHZ WHIP TILT RP-SMAUHF (2 GHz ~ 3 GHz)2.4GHz482 - ImmediateView Details

For use with

ImageManufacturer Part NumberDescriptionProtocolAvailable Quantity
RF TXRX MODULE 802.15.4 U.FL ANT450-0076RF TXRX MODULE 802.15.4 U.FL ANTZigbee®0View Details
RF TXRX MOD 802.15.4 TRACE ANT450-0075RF TXRX MOD 802.15.4 TRACE ANTZigbee®0View Details
RF TXRX MOD BLUETOOTH/WIFI U.FL450-0064RF TXRX MOD BLUETOOTH/WIFI U.FL802.11b/g/n, Bluetooth v4.0 Dual Mode5411 - ImmediateView Details
RF TXRX MOD BLUETOOTH/WIFI450-0053RF TXRX MOD BLUETOOTH/WIFI802.11a/b/g/n, Bluetooth v4.0 Dual Mode3968 - ImmediateView Details
RF TXRX MODULE BLUETOOTH450-0104RF TXRX MODULE BLUETOOTHBluetooth v4.0 Dual Mode2090 - ImmediateView Details
Published: 2015-03-31