LF xx10 Series Current Transducers

LEM USA features their closed loop (compensated) current transducer LF xx10 series

Image of LEM USA LF xx10 Series Current TransducersLEM USA’s LF xx10 series current transducers have a highly accurate current measurement rated for 200 ARMS up to 2000 ARMS with exceptional offset drift. Five compact sizes are available for a variety of panel-mounting topologies.

Features Applications
  • Bipolar and insulated current measurement up to 2000 A
  • Current output
  • Closed loop (compensated) current transducer
  • Windmill inverters
  • Test and measurement
  • Substations
  • AC variable speed and servo motor drives
  • Statics converters for DC motors drives
  • Battery supplied applications
  • Uninterruptible power supplies (UPS)
  • Switched mode power supplies (SMPS)

LF xx10 Series Current Transducers

ImageManufacturer Part NumberDescriptionFrequencyAccuracyResponse TimeAvailable QuantityView Details
LF 210-S datasheet linkCUR TRANSDUCER CLO LOOP 200ALF 210-SCUR TRANSDUCER CLO LOOP 200A100kHz±0.2%0.5µs216 - Immediate
LF 210-S product page link
LF 310-S datasheet linkC/L, ASIC 300A PANEL MOUNTLF 310-SC/L, ASIC 300A PANEL MOUNT100kHz±0.2%0.5µs128 - Immediate
LF 310-S product page link
LF 510-S datasheet linkC/L, ASIC 500A PANEL MOUNTLF 510-SC/L, ASIC 500A PANEL MOUNT200kHz0.5%0.5µs223 - Immediate
LF 510-S product page link
LF 1010-S datasheet linkC/L, ASIC 1000A PANEL MOUNTLF 1010-SC/L, ASIC 1000A PANEL MOUNT200kHz±0.2%0.5µs83 - Immediate
LF 1010-S product page link
LF 505-S datasheet linkSENSOR CURRENT HALL 500A AC/DCLF 505-SSENSOR CURRENT HALL 500A AC/DCDC ~ 100kHz±0.6%1µs131 - Immediate
LF 505-S product page link
View More
English  |  Español
Published: 2016-06-17