HO-P Series of 6 A, 10 A, and 25 A Current Transducers

LEM USA features their HO-P series of 6 A, 10 A, and 25 A high-performance, cost-effective, and contactless current transducers

Image of LEM USA HO-P Series of 6 A, 10 A, and 25 A Current TransducersLEM USA introduces the HO-P series of 6 A, 10 A, and 25 A current transducers for the electronic measurement of DC, AC, and pulsed current, with galvanic separation between the primary and the secondary circuit. In today’s world, efficiency of applications is of increasing importance in order to save energy and money. Applications that are controlled by power electronics requiring optimal and accurate regulation of electronic parameters such as current, voltage, and power.

Features Applications
  • Hall effect measuring principle
  • Galvanic separation between primary and secondary circuit
  • Insulated test voltage 4300 V
  • Low power consumption
  • Single power supply +5 V
  • Fixed offset and sensitivity
  • Over-current detect 2.63 × IPN (peak value)
  • Memory check
  • AC variable speed drives
  • Battery supplied applications
  • Uninterruptible power supplies (UPS)
  • Switched mode power supplies (SMPS)
  • Power supplies for welding applications
  • The solar inverter on DC side of the inverter (MPPT)
  • Combiner boxes

HO-P Series of 6 A, 10 A, and 25 A Current Transducers

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
HO 6-P datasheet linkSENSOR CURRENT HALL 6A AC/DCHO 6-PSENSOR CURRENT HALL 6A AC/DC429 - Immediate
HO 6-P product page link
HO 10-P datasheet linkSENSOR CURRENT HALL 10A AC/DCHO 10-PSENSOR CURRENT HALL 10A AC/DC203 - Immediate
HO 10-P product page link
HO 25-P datasheet linkSENSOR CURRENT HALL 25A AC/DCHO 25-PSENSOR CURRENT HALL 25A AC/DC0HO 25-P product page link
English  |  Español
Published: 2016-06-16