EL-SIE Series Data Loggers

Lascar Electronics' temperature, humidity and pressure data loggers feature self-contained software

Image of Lascar Electronics' EL-SIE Series Data LoggersLascar Electronics' EL-SIE-6+ is available in five models and can measure ambient temperature, humidity, and pressure. The unique feature to the EL-SIE-6+, designed by Lascar’s team of software engineers, is its self-contained software. This allows users to connect to their Windows or Mac computer and configure, analyze data, and generate graphs in their web-browser, all without the need for internet access.

Choose from immediate, delayed, triggered, or push-to-start logging. The display shows current, maximum, and minimum readings, and three colored LEDs indicate device status at a glance. Alarms are fully user-configurable with functionality including cumulative alarms, pre-alarms, a delay before alarm triggering, and an alarm hold option. Recorded data can then be downloaded to the user's computer or uploaded to an EasyLog Cloud account for secure storage and robust analysis.

Features
  • Temperature measurement range: -18°C to +55°C (-0.4°F to +131°F)
  • Humidity measurement range: 0% RH to 100% RH
  • Pressure measurement range: 300 Mbar to 1200 Mbar
  • Stores over 1,000,000 readings
  • No software to install; configure using users normal web browser
  • Use with a Windows or Mac computer
  • Display shows current, maximum, and minimum readings
  • Status and alarm indicators
  • Onboard alarm sounder
  • Data can be uploaded to the EasyLog Cloud
Applications
  • Large estate management
  • Industrial environmental monitoring
  • Museums
  • Pharma
  • Agricultural
  • Incubators
  • Autoclaves
  • Blood banks
  • Clean rooms
  • Antibiotics storage

EL-SIE Series Data Loggers

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
TEMP DATA LOGGER WITH DISPLAYEL-SIE-1TEMP DATA LOGGER WITH DISPLAY23 - ImmediateView Details
HIGH ACCURACY TEMP DATA LOGGEREL-SIE-1+HIGH ACCURACY TEMP DATA LOGGER8 - ImmediateView Details
TEMP/RH DATA LOGGEREL-SIE-2TEMP/RH DATA LOGGER12 - ImmediateView Details
HIGH ACCURACY TEMP/RH  LOGGEREL-SIE-2+HIGH ACCURACY TEMP/RH LOGGER15 - ImmediateView Details
TEMP/RH/PRESSURE DATA LOGGEREL-SIE-6+TEMP/RH/PRESSURE DATA LOGGER6 - ImmediateView Details
Published: 2020-02-03