USD

Sterling-EWB IoT Modules and Development Kits

Laird's Sterling-EWB module is a comprehensive IoT platform in a cost-effective package

Image of Laird's Sterling-EWB IoT Module Laird's Sterling-EWB module is a simple, secure, and reliable way to gather meaningful IoT intelligence. It’s easier than ever to gather sensor data and wirelessly send it to cloud services like Amazon AWS. The Sterling-EWB’s variety of fully-certified form factors provides design flexibility, reduces complexity, and simplifies the overall hardware design. Based on Cypress’s WICED™ SDK, the Sterling-EWB is a comprehensive IoT platform in a cost-effective package. The Sterling-EWB is ideal for battery-powered devices due to being extremely power conscious. The development kit is designed to simplify application development and evaluations. Built for a variety of IoT use cases, the Sterling-EWB makes it easier than ever to bring data to the cloud.

Features

  • Onboard STM32F412 Cortex®-M4 microprocessor: 256 KB of SRAM, 1 MB internal Flash, and 2 MB SPI Flash, fully compatible with Cypress’s WICED SDK
  • Wi-Fi and Bluetooth® via Cypress 4343W: 802.11b/g/n and Bluetooth 4.2 BR/DR/LE
  • Industrial operating temperature range: -40°C to +85°C
  • Globally certified: FCC (USA), IC (Canada), ETSI (Europe), Giteki (Japan), and RCM (AU/NZ)
  • Module options: SIP module, PCB module with onboard chip antenna, or PCB module with U.FL connector
Applications
  • Security and building automation
  • Wireless sensor connectivity
  • Internet of Things connectivity
  • Connected home

Sterling-EWB IoT Modules

ImageManufacturer Part NumberDescriptionAntenna TypeAvailable QuantityView Details
MODULE STERLING-EWB U.FL453-00013CMODULE STERLING-EWB U.FLIntegrated, Chip + U.FL500 - ImmediateView Details
MODULE STERLING-EWB CHIP ANT453-00014CMODULE STERLING-EWB CHIP ANTIntegrated, Chip500 - ImmediateView Details
MODULE STERLING-EWB SIP453-00012CMODULE STERLING-EWB SIPIntegrated, Chip500 - ImmediateView Details

Sterling-EWB IoT Development Kits

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
DEV KIT STERLING-EWB CHIP ANT455-00030DEV KIT STERLING-EWB CHIP ANT14 - ImmediateView Details
DEV KIT STERLING-EWB U.FL455-00031DEV KIT STERLING-EWB U.FL6 - ImmediateView Details
Published: 2019-07-01