USD

Bx600 Breakout Boards

Laird Connectivity offers BLE development options for any hardware budget

Image of Laird's Bx600 Breakout BoardsDesigning Laird Connectivity’s BL600 into the user's system has never been easier. Laird Connectivity introduces the Bx600 breakout board series, joining alongside the DVK-BL600 development kit. All allow the designer to connect to and program the BL600 from Windows, OSX, or Linux via UwTerminalX software. The Bx600 breakout boards provide a streamlined approach for simplified BL600 prototyping in as little as a tenth of the cost. They come in three packages: basic breakout board, board with coin cell attachment, and board with coin cell attachment and USB-to-UART adapter. The DVK-BL600 contains a wider variety of hardware components such as interfaces, sensors, LEDs, and power options.

BA600: Breakout board with coin cell holder and USB-to-UART adapter. More flexible development with a PC, especially applications like vSP.

BB600: Basic breakout board and pin-based power supply. Access to I/O via through-holes. Most cost-efficient access to the full BL600

BC600: Breakout board with coin cell holder attached. Allows flexibility of power and mobile deployment for prototyping low-power solutions.

DVK-BL600: Full development board with array of sensors, LEDs, through-holes, current measurement circuit, power connectors and interfaces.

Bx600 Breakout Boards

ImageManufacturer Part NumberDescriptionPart StatusTypeFrequencyAvailable Quantity
BREAKOUT BOARD FOR BL600-SABA600BREAKOUT BOARD FOR BL600-SAActiveTransceiver; Bluetooth® Smart 4.x Low Energy (BLE)2.4GHz6 - ImmediateView Details
BREAKOUT BOARD FOR BL600-SABC600BREAKOUT BOARD FOR BL600-SAActiveTransceiver; Bluetooth® Smart 4.x Low Energy (BLE)2.4GHz10 - ImmediateView Details

Development Kits

ImageManufacturer Part NumberDescriptionPart StatusTypeFrequencyAvailable QuantityView Details
BOARD EVAL FOR BL600-SADVK-BL600-SABOARD EVAL FOR BL600-SAActiveTransceiver; Bluetooth® Smart 4.x Low Energy (BLE)2.4GHz5 - ImmediateView Details
BOARD EVAL FOR BL600-SCDVK-BL600-SCBOARD EVAL FOR BL600-SCActiveTransceiver; Bluetooth® Smart 4.x Low Energy (BLE)2.4GHz2 - ImmediateView Details
BOARD EVAL FOR BL600-STDVK-BL600-STBOARD EVAL FOR BL600-STActiveTransceiver; Bluetooth® Smart 4.x Low Energy (BLE)2.4GHz0View Details
Published: 2015-09-10