USD

IP67 USB Type-C® Receptacles

Kycon's IP67 rating is perfect for devices requiring a safeguard to harsh environments

Image of Kycon's IP67 USB Type-C® Receptacles Kycon, Inc.expands its USB series by adding IP67 options to its Type-C product line. With a 10 Gbps data rate, USB 3.2 Gen 2 can handle significantly faster data transfer than the standard USB 2.0 and 3.0 products. The IP67 rating is perfect for devices that require a safeguard to harsh environments. Kycon offers both a mid-mount option and a top-mount option (hybrid contacts) to suit whichever the user's application requires. All parts are in tape-and-reel packaging, including the gasket, and are compliant with the current RoHS (3) and REACH (201) standards.

Key Specifications
  • IP67 rated
  • USB 3.2 Gen 2
  • High-temperature plastics
  • Meets USB Type-C specification
  • Tape and reel packaging for assembly ease (gasket included)

IP67 USB Type-C Receptacles

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
CONN USB TYPE-C R/A SMT/T-H MIDKUSB67X-MM-CS1-B15TRCONN USB TYPE-C R/A SMT/T-H MID825 - ImmediateView Details
CONN USB TYPE-C R/A SMT/T-HKUSB67X-SMTTH-CS4-BTRCONN USB TYPE-C R/A SMT/T-H698 - ImmediateView Details
CONN USB TYPE-C R/A SMT/T-HKUSB67X-SMTTH-CS4-B30TRCONN USB TYPE-C R/A SMT/T-H912 - ImmediateView Details
Published: 2019-11-21