USD

Anti-Vibration Grommets

Keystone's anti-vibration grommets are specifically engineered for electrical insulation, mechanical damping, and noise suppression in office or lab equipment

Image of Keystone Electronics' Anti-Vibration GrommetsEngineered to isolate sensitive instrumentation from unpredictable vibration and shock, these devices from Keystone feature "fingers" which flex as needed to dampen unwanted noise or vibration. Incorporated are special shoulder screws to provide correct spacing which allows screws to be fully tightened down.

Designed to accommodate panels from .031" to .125" thick, these insulating anti-vibration grommets are manufactured from durable EPDM rubber in black or blue colors. The mating, custom-fitted shoulder screws are made of nickel-plated steel in 6-32 and M3 threads. Supplied as unassembled sets (insulator and screw).

Anti-Vibration Grommets

ImageManufacturer Part NumberDescriptionHead DiameterMounting Hole DiameterAvailable QuantityView Details
SCREW GROMMET #6-32 RUBBER BLACK765SCREW GROMMET #6-32 RUBBER BLACK0.378" (9.60mm)0.250" (6.35mm) 1/4"1481 - Immediate
2800 - Factory Stock
View Details
SCREW GROMMET #6-32 RUBBER BLUE766SCREW GROMMET #6-32 RUBBER BLUE0.378" (9.60mm)0.250" (6.35mm) 1/4"5175 - ImmediateView Details
SCREW GROMMET M3 RUBBER BLACK767SCREW GROMMET M3 RUBBER BLACK0.378" (9.60mm)0.250" (6.35mm) 1/4"604 - Immediate
1800 - Factory Stock
View Details
SCREW GROMMET M3 RUBBER BLUE768SCREW GROMMET M3 RUBBER BLUE0.378" (9.60mm)0.250" (6.35mm) 1/4"549 - Immediate
100 - Factory Stock
View Details
SCREW GROMMET #6-32 RUBBER BLACK769SCREW GROMMET #6-32 RUBBER BLACK0.378" (9.60mm)0.250" (6.35mm) 1/4"2841 - Immediate
600 - Factory Stock
View Details
SCREW GROMMET #6-32 RUBBER BLUE770SCREW GROMMET #6-32 RUBBER BLUE0.378" (9.60mm)0.250" (6.35mm) 1/4"1099 - Immediate
300 - Factory Stock
View Details
SCREW GROMMET M3 RUBBER BLACK771SCREW GROMMET M3 RUBBER BLACK0.441" (11.20mm)0.315" (8.00mm)385 - Immediate
700 - Factory Stock
View Details
SCREW GROMMET M3 RUBBER BLUE772SCREW GROMMET M3 RUBBER BLUE0.441" (11.20mm)0.315" (8.00mm)10 - Immediate
1500 - Factory Stock
View Details
SCREW GROMMET M3 RUBBER BLACK773SCREW GROMMET M3 RUBBER BLACK0.551" (14.00mm)0.375" (9.53mm) 3/8"65 - Immediate
1200 - Factory Stock
View Details
SCREW GROMMET M3 RUBBER BLUE774SCREW GROMMET M3 RUBBER BLUE0.551" (14.00mm)0.375" (9.53mm) 3/8"400 - Factory StockView Details
SCREW GROMMET #6-32 RUBBER BLACK775SCREW GROMMET #6-32 RUBBER BLACK0.551" (14.00mm)0.375" (9.53mm) 3/8"26 - Immediate
1500 - Factory Stock
View Details
SCREW GROMMET #6-32 RUBBER BLUE776SCREW GROMMET #6-32 RUBBER BLUE0.551" (14.00mm)0.375" (9.53mm) 3/8"474 - Immediate
200 - Factory Stock
View Details
Published: 2012-07-31