USD

EZ6301 / EZ6303 Multi-Output PowerSoC

Intel's EZ6301QI and EZ6303QI switching converters are designed to make power design easier

Image of Intel's EZ6301 and EZ6303 Multi-Output PowerSoCIntel's EZ6301QI and EZ6303QI are highly integrated multi-output PowerSoCs designed to make power design easier. The EZ6301QI has a single 1.5 A DC/DC switching converter output and two 300mA low-dropout (LDO) linear regulator outputs. The EZ6303QI has a single 2.2 A DC/DC switching converter output and two 300 mA LDO outputs. These multi-output devices deliver excellent power density and provide the designer with the flexibility to switch one for the other without having to spin the PCB if their power requirements change. The EZ6301QI and EZ6303QI outputs are independent, which enables one multi-output PowerSoC to replace three separate power converter devices. Reducing the number of separate power converters in a system can dramatically improve system level reliability.

Features  
  • Pin and PCB compatible
  • Increased power density
    • Excellent conversion efficiency up to 96%
    • Optimized total solution size of 120 mm2
  • Independent input voltages and programmable output voltages
  • 1.5% output voltage accuracy over line, load, and temperature for each output
  • Independent output enables and power OK
  • Precision enables for sequencing
  • Programmable soft-start (DC-DC)
  • Thermal, over-current, short circuit, and under-voltage protections
  • Output voltage pre-bias startup protection for smooth monotonic startup

EZ6301 and EZ6303 Multi-Output PowerSoC

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
IC REG TRPL BCK/LNR 2.5MHZ 40QFNEZ6301QIIC REG TRPL BCK/LNR 2.5MHZ 40QFN445 - ImmediateView Details
IC REG TRPL BCK/LNR 2.5MHZ 40QFNEZ6303QIIC REG TRPL BCK/LNR 2.5MHZ 40QFN341 - ImmediateView Details

Evaluation Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
EVAL BOARD FOR EZ6301QIEVB-EZ6301QIEVAL BOARD FOR EZ6301QI28 - ImmediateView Details
EVAL BOARD FOR EZ6303QIEVB-EZ6303QIEVAL BOARD FOR EZ6303QI26 - ImmediateView Details
Published: 2018-07-16