USD

EN6338QI Ultra-Small 3 A Step-Down Converter

The Intel® EN6338QI delivers high efficiency with 3 A continuous operating current across the full industrial operating temperature range

Image of Intel's EN6338QI Ultra-Small 3 A Step-Down ConverterThe Intel® Enpirion® EN6338QI, an ultra-small, 3 A, high-efficiency DC-DC step-down converter with integrated inductor, delivers an outstanding combination of power density and conversion efficiency. A complete power system on a chip (PowerSoC), the EN6338QI integrates power switches, inductor, gate drive, controller, and compensation in a tiny 3.75 mm x 3.75 mm QFN package.

The EN6338QI delivers higher efficiency as well as a 45% area reduction versus the prior generation 3 A PowerSoC. Excellent conversion efficiency enables the EN6338QI to deliver 3 A continuous operating current across the full industrial operating temperature range.

Enpirion PowerSoC products provide a complete power system that is fully simulated, characterized, and production qualified. The EN6338QI is an excellent choice for applications that require a small solution footprint while delivering superb efficiency, exceptional thermal performance, low noise, high reliability, and ease of use.

Block Diagram

    Image of Intel's EN6338QI Ultra-Small 3 A Step-Down Converter

Features
  • Increased power density
  • Excellent conversion efficiency up to 96%
  • Optimized total solution size of 45 mm2
  • 1.5% output voltage accuracy over line, load, and temperature
  • Programmable soft-start
  • Power OK indicator
  • Excellent ripple and EMI performance (CISPR 22 class B compliant)
  • Thermal, overcurrent, short circuit, and undervoltage protections

EN6338QI Ultra-Small 3 A Step-Down Converter

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
ULTRA SMALL 3A HIGH EFFICIENCY PEN6338QIULTRA SMALL 3A HIGH EFFICIENCY P2838 - ImmediateView Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
EVALUATION BOARD FOR ULTRA SMALLEVB-EN6338QIEVALUATION BOARD FOR ULTRA SMALL20 - ImmediateView Details
Published: 2019-02-28