USD

2ED28073J06F 600 V Gate Driver IC

Infineon Technologies' 2ED28073J06F is a high voltage and high-speed power MOSFET and IGBT driver

Image of Infineon Technologies' 2ED28073J06F 600 V Gate Driver ICInfineon Technologies' 2ED28073J06F is a 600 V half-bridge gate driver IC with an integrated bootstrap diode (BSD) with typical 0.02 A source and 0.08 A sink currents. It comes in a DSO-8 package for driving MOSFETs including fast body diode CoolMOS™ PFD7 super junction MOSFETs and IGBTs. The 2ED28073J06F is a high voltage, high-speed power MOSFET and IGBT driver with dependent high and low side referenced output channels. Proprietary high voltage IC (HVIC) and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output down to 3.3 V logic. The output drivers feature a low di/dt output stage optimized to drive CoolMOS PFD7 in motor drive applications. The floating channel can be used to drive N-channel power MOSFETs or IGBTs in the high side configuration which operates up to 600 V.

Features
  • Negative VS transient immunity of 70 V, dv/dt immune
  • Lower di/dt gate driver for better noise immunity
  • Floating channel designed for bootstrap operation
  • Operating voltages (VS node) up to +600 V, delay matching = 50 ns max.
  • Maximum bootstrap voltage (VB node) of + 625 V, deadtime (typ.) = 300 ns
  • Integrated bootstrap diode, tON / tOFF (typ.) = 530 ns/ 530 ns
  • Integrated shoot-through protection with built-in dead time
  • Integrated short pulse/noise rejection filter on input
  • Independent undervoltage lockout for both high and low side
  • Schmitt trigger inputs with hysteresis
  • 3.3 V, 5 V, and 15 V input logic compatible
  • Maximum supply voltage of 25 V
  • Outputs in phase with inputs
  • Suitable for both trapezoidal and sinusoidal motor control
  • Available in small footprint DSO-8
  • Better noise immunity due to optimized low di/dt output stage
  • Integrated BSD for reduced BOM cost
  • Latch-up immune increased reliability
  • Flexible, small PCB footprint, and easy to use device
Applications
  • Major home appliances (MHA)
  • Low power drives
  • Fans, pumps, and compressors
  • Refrigeration compressors
  • Air conditioner fans
  • Washing machine and dishwasher pumps
  • General purpose inverters

2ED28073J06F 600 V Gate Driver IC

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
LEVEL SHIFT JUNCTION ISO2ED28073J06FXUMA1LEVEL SHIFT JUNCTION ISO2500 - ImmediateView Details
Published: 2020-07-28