Flow Sensor for Industrial Applications

IDT/Renesas' flow sensor solution is ideal for a variety of applications including industrial gas process controls and monitoring

Image of IDT/Renesas' Flow Sensor for Industrial ApplicationsRenesas' RL78/I1D microcontroller (MCU) combined with IDT's FS1012 flow sensor provides a solution that reduces bill of materials costs with integrated functions, supports fast integration, and enables high-resolution from minimum to maximum flow range. The solution is ideal for industrial gas process controls and monitoring, liquid dispensing and metering systems, and medical infusion pumps. Power and timing devices are available to complete the solution.

Flow Meters

Block Diagram

Image of IDT/Renesas' Flow Sensor for Industrial Applications Block Diagram (click to enlarge)

Features
  • MEMS solid-state gas and liquid flow sensor
  • Integrated 12-bit ADC with a comparator and op-amp
  • High speed 4 µs wake-up
  • Ultra-low power MCU
Applications
  • Industrial gas controls and monitoring
  • Liquid dispensing and metering systems
  • Medical infusion pumps

FS1012 Flow Sensors

ImageManufacturer Part NumberDescriptionSensing RangeFlow Sensor TypeAvailable QuantityView Details
THERMAL MASS FLOW SENSORFS1012-1002-LQTHERMAL MASS FLOW SENSOR0 ~ 1 SLPMLiquid1 - ImmediateView Details
THERMAL MASS FLOW SENSORFS1012-1001-LQTHERMAL MASS FLOW SENSOR0 ~ 0.5 SLPMLiquid64 - ImmediateView Details
THERMAL MASS FLOW SENSORFS1012-1020-NGTHERMAL MASS FLOW SENSOR0 ~ 2 SLPMGas19 - Immediate
20 - Factory Stock
View Details
THERMAL MASS FLOW SENSORFS1012-1100-NGTHERMAL MASS FLOW SENSOR0 ~ 10 SLPMGas155 - ImmediateView Details

RL78/I1D MCUs

ImageManufacturer Part NumberDescriptionNumber of I/OProgram Memory SizeAvailable QuantityView Details
IC MCU 16BIT 16KB FLASH 24HWQFNR5F1177AGNA#W0IC MCU 16BIT 16KB FLASH 24HWQFN1516KB (16K x 8)2300 - ImmediateView Details
IC MCU 16BIT 32KB FLASH 48LFQFPR5F117GCGFB#30IC MCU 16BIT 32KB FLASH 48LFQFP3332KB (32K x 8)57 - ImmediateView Details
Published: 2019-04-01