USD

MicroPressure Board Mount Pressure Sensors

Honeywell's pressure sensors are compact, high accuracy, and compensated/amplified

Image of Honeywell MicroPressure Board Mount Pressure SensorsThe MPR series from Honeywell is a very small piezoresistive silicon pressure sensor offering a digital output for reading pressure over the specified full-scale pressure span and temperature range. It is calibrated and compensated over a specific temperature range for sensor offset, sensitivity, temperature effects, and non-linearity using an on-board application specific integrated circuit (ASIC). This product is designed to meet the requirements of higher volume medical (consumer and non-consumer) devices and commercial appliance applications

MicroPressure Board Mount Pressure Sensors Application Note

Features Applications
  • 5 mm x 5 mm (0.20 in. x 0.20 in.) package footprint
  • Calibrated and compensated
  • 60 mbar to 2.5 bar | 6 kPa to 250 kPa | 1 psi to 30 psi
  • 24-bit digital I²C or SPI-compatible output
  • Internet of Things (IoT) ready interface
  • Low power consumption (<10 mW typ.), energy efficient
  • Stainless steel pressure port
  • Compatible with a variety of liquid media
  • Absolute and gauge pressure types
  • Total error band after customer auto-zero: as low as ±1.5 percent of full scale span (%FSS)
  • Compensated temperature range: 0°C to +50°C (+32°F to +122°F)
  • REACH and RoHS compliant
  • Long port version meets IPC/JEDEC J-STD-020D.1 Moisture Sensitivity Level 1
  • Sensor also available on breakout board for easy evaluation and testing
  • Consumer medical
    • Non-invasive blood pressure monitoring
    • Negative-pressure wound therapy
    • Breast pumps
    • Mobile oxygen concentrators
    • Airflow monitors
    • CPAP water tanks
    • Medical wearables
  • Non-consumer medical
    • Invasive blood pressure monitors
    • Ambulatory blood pressure measurements
  • Industrial
    • Air braking systems
    • Gas and water meters
  • Consumer
    • Coffee machines
    • Humidifiers
    • Air beds
    • Washing machines
    • Dishwashers

MicroPressure Board Mount Pressure Sensors

ImageManufacturer Part NumberDescriptionApplicationsPressure TypeOperating PressureAvailable QuantityView Details
MICRO PRESSURE, AMPLIFIED, COMPEMPRLS0015PA0000SAMICRO PRESSURE, AMPLIFIED, COMPEBoard MountAbsolute15PSI (103.42kPa)90 - ImmediateView Details
MICRO PRESSURE, AMPLIFIED, COMPEMPRLS0001PG0000SAMICRO PRESSURE, AMPLIFIED, COMPEBoard MountGauge1PSI (6.89kPa)0View Details
MICRO PRESSURE, AMPLIFIED, COMPEMPRLS0025PA00001AMICRO PRESSURE, AMPLIFIED, COMPEBoard MountAbsolute25PSI (172.37kPa)0View Details
MICRO PRESSURE, AMPLIFIED, COMPEMPRLS0300YG00001BMICRO PRESSURE, AMPLIFIED, COMPEBoard MountGauge5.8PSI (40kPa)286 - ImmediateView Details
MICRO PRESSURE SENSORMPRLS0001PG00001CMICRO PRESSURE SENSORGauge1PSI (6.89kPa)I²C0View Details
SENSOR PRESSURE 250 MBAR GAUGEMPRSS0250MG0000SASENSOR PRESSURE 250 MBAR GAUGEBoard MountGauge3.63PSI (25kPa)11 - ImmediateView Details
1 PSI GAGE, SHORT PORT, WITH GELMPRSS0001PG00001C1 PSI GAGE, SHORT PORT, WITH GELBoard MountGauge1PSI (6.89kPa)0View Details
Published: 2018-04-23