USD

KP15B Series microSD™/Nano SIM Card Connector

Hirose's KP15B series features a microSD card and Nano SIM series card in one connector for dual operation and optimal functionality

Image of Hirose's KP15B Series microSD/Nano SIM Card Connector Hirose's KP15B series card connector supports both microSD and Nano SIM operation in one socket. The top slot of the user-friendly KP15B series connector is used for a microSD card, while the bottom slot is for a Nano SIM card. The connector has a card detecting feature and a reverse-card insertion prevention mechanism to ensure proper mating. The top slot is designed to extract the microSD card without removing the battery pack. An ejector bar enables the extraction of the Nano SIM card without the withdrawal of the upper microSD card. An exposed terminal design simplifies the examination of the connector contacts via automated optical inspection.

The small card connector is only 17.9 mm long, 11.9 mm wide, and 2.0 mm high. The microSD card has a mating cycle rating of 10,000, while the Nano SIM card offers 5,000 mating cycles. The KP15B series has an operating temperature range of -30°C to +85°C, a rated current of 0.5 A, and a rated voltage of 10 V.

Features
  • One connector for dual operation and optimal functionality of microSD and Nano SIM series cards
  • Card detecting feature and a reverse card insertion prevention mechanism to ensure proper mating
  • Top slot is designed to extract the microSD card without removing the battery pack
  • An ejector bar enables the extraction of Nano SIM card without the withdrawal of the upper microSD card
  • Space-saving design
Product Specifications
  • Size: 17.9 mm, 11.9 mm, 2.0 mm (LWH)
  • Mating cycle rating:
    • microSD: 10,000
    • Nano SIM: 5,000
  • Operating temperature range: -30°C to +85°C
  • Rated current: 0.5 A
  • Rated voltage: 10 V
Applications
  • Digital cameras
  • Digital video cameras
  • Laptops
  • Printers
  • Smartphones
  • Televisions

KP15B Series microSD™/Nano SIM Card Connector

ImageManufacturer Part NumberDescriptionCard TypeNumber of PositionsConnector TypeAvailable QuantityView Details
CONN SOCKET MICRO/NANO SIM CARDKP15B-6S-SF(800)CONN SOCKET MICRO/NANO SIM CARDCombo - microSD™, NANO SIM18 (16 + 2)Connector and Ejector6000 - ImmediateView Details
Published: 2020-03-26