USD

ix Industrial® Connector

Hirose ix Industrial connector features a small robust design for use in industrial environments

Image of Hirose's ix Industrial™ ConnectorHirose's ix Industrial connector features a rugged and reliable design, the snap-in I/O connector has a positive metal lock with a preload spring mechanism that provides a clear tactile click and ensures complete secure mating. The preloaded springs are designed to prevent unintended cable removal, and to extend the operating life to more than 5,000 mating/unmating cycles.

Features
  • Compact: 75% smaller in size than a RJ45
  • Robust: 5,000 mating cycles
  • High-speed Ethernet Cat5e (1 Gbps) and Cat6a (10 Gbps)
  • High EMC resistance
  • Complies with IEC PAS61076-3-124
  • RoHS compliant

Applications

  • The IX series can be used as a next generation standard connector in equipment such as factory automation controllers, industrial robotics, programmable logic controllers, security systems, servo amps, servers, robotics, and more

Plugs

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
CONN MULTI-PURP PLUG 10P SLD STRIX40G-A-10S-CV(7.0)CONN MULTI-PURP PLUG 10P SLD STR0View Details
CONN MULTI-PURP PLUG 10P IDC STRIX31G-A-10S-CV(7.0)CONN MULTI-PURP PLUG 10P IDC STR149 - ImmediateView Details
CONN MULTI-PURP PLUG 10P SLD STRIX40G-B-10S-CV(7.0)CONN MULTI-PURP PLUG 10P SLD STR0View Details

Receptacles

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
CONN MULTI-PURP RCPT 10P R/A SMDIX61G-B-10PCONN MULTI-PURP RCPT 10P R/A SMD2744 - ImmediateView Details
CONN MULTI-PURP RCPT 10P R/A SMDIX61G-A-10PCONN MULTI-PURP RCPT 10P R/A SMD1012 - ImmediateView Details
CONN RCPT VERT SMD TYPE BIX80G-B-10PCONN RCPT VERT SMD TYPE B1047 - ImmediateView Details

Tooling

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
TOOL CBL CLAMP JIG IX SERIESHT803/IX30G-10S-70TOOL CBL CLAMP JIG IX SERIES0View Details
Updated: 2019-10-31
Published: 2018-02-01