Han® 1A Heavy Duty Power Connectors

HARTING's compact, heavy-duty connectors transmit data, signals, and power

Image of HARTING's Han® 1A Heavy Duty Power ConnectorsHARTING's Han 1A heavy-duty power connectors are compact and robust rectangular connectors featuring up to twelve contacts that can transmit data, signals, and power. HARTING Han 1A connectors feature customizable housing and inserts and are suitable for use in areas in which a supply is needed for multiple small drives, sensors, and devices. This compact, modular system serves both indoor and outdoor applications, providing IP20/IP65 protection.

Features
  • Highly customizable with standard parts
  • Allows for a more adequate solution to some applications
  • Smallest profile in the Han family
  • Snap-in technology
  • A la carte configuration
  • Choice of wire termination, IP rating, locking method, strain relief, and mounting
  • Compact connector for power accommodating field installation
  • Fast connection with no screws
  • Time/labor savings
  • IP: 20/65
  • Cable diameter: 5.7 mm to 10 mm
  • Temperature range: -30°C to +90°C 
  • Seal: TPE

Inserts

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
1A 3+PE MALE CRIMP INSERT WITH S091000332001A 3+PE MALE CRIMP INSERT WITH S0View Details
1A 5+PE MALE CRIMP INSERT WITH S091000530001A 5+PE MALE CRIMP INSERT WITH S0View Details
1A 3+PE MALE CRIMP INSERT FOR LO091000332051A 3+PE MALE CRIMP INSERT FOR LO0View Details
1A 5+PE MALE CRIMP INSERT FOR LO091000530051A 5+PE MALE CRIMP INSERT FOR LO0View Details
1A 3+PE FEMALE CRIMP INSERT WITH091000333001A 3+PE FEMALE CRIMP INSERT WITH101 - ImmediateView Details

Coding Elements

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
1A COLOR CODING ELEMENTS - RED091000099011A COLOR CODING ELEMENTS - RED53 - ImmediateView Details
1A COLOR CODING ELEMENTS - BLUE091000099021A COLOR CODING ELEMENTS - BLUE96 - ImmediateView Details
1A COLOR CODING ELEMENTS - GREEN091000099031A COLOR CODING ELEMENTS - GREEN95 - ImmediateView Details
1A COLOR CODING ELEMENTS - YELLO091000099041A COLOR CODING ELEMENTS - YELLO52 - ImmediateView Details
1A COLOR CODING ELEMENTS - VIOLE091000099051A COLOR CODING ELEMENTS - VIOLE247 - ImmediateView Details

Housings

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
1A BULKHEAD HOUSING091000003001A BULKHEAD HOUSING161 - ImmediateView Details
1A BULKHEAD HOUSING ANGLED091000008001A BULKHEAD HOUSING ANGLED141 - ImmediateView Details
1A BULKHEAD HOOD IP20091000053001A BULKHEAD HOOD IP20243 - ImmediateView Details
1A BULKHEAD HOOD FOR WITH CABLE091000004001A BULKHEAD HOOD FOR WITH CABLE454 - ImmediateView Details
1A MOUNTING FRAME091000099071A MOUNTING FRAME245 - ImmediateView Details

Seals

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
1A SEALING PLUGS FOR SINGLE WIRE091000099091A SEALING PLUGS FOR SINGLE WIRE93 - ImmediateView Details
1A SEAL FOR 6 SINGLE WIRES (FOR091000699001A SEAL FOR 6 SINGLE WIRES (FOR339 - ImmediateView Details
1A SEAL FOR 6 SINGLE WIRES (FOR091001299001A SEAL FOR 6 SINGLE WIRES (FOR433 - ImmediateView Details
1A SEAL FOR 4 SINGLE WIRES (FOR091000499001A SEAL FOR 4 SINGLE WIRES (FOR474 - ImmediateView Details
1A SEAL FOR 4 SINGLE WIRES091000499011A SEAL FOR 4 SINGLE WIRES460 - ImmediateView Details
Published: 2019-08-27