Hornet Voltage Regulators

GE Critical Power offers its Hornet family of non-isolated, DC-DC board-mounted, power converters

Image of GE Critical Power's Hornet Voltage RegulatorsGE Critical Power’s Hornet family of modules are non-isolated board mounted power converters. The modules have a unique mechanical design that floats the integrated inductor above the main circuit board. This allows for a much smaller footprint as compared to a discrete implementation of the same converter. The Hornet modules adhere to the very stringent IPC9592 standards making them suitable for demanding industrial conditions. The modules are highly integrated designs; externally, they only require one bank of output capacitance, a voltage programming resistor, and one bank of input capacitance. Thermal performance is optimized by the design of land grid array surface mount pads strategically placed, not just for layout purposes, but also to ensure heat generated from the module has very low thermal resistivity to the system PCB. The Hornet family offers solutions from 11 W to 108 W maximum power and step-up (boost converters) that deliver 65 W maximum power. From a user’s standpoint, the modules offer highly accurate output voltage set point (±3%), high efficiency (>93%), exceptional power density (>70W/in2), extended temperature range for extreme environments (up to 105°C), and proven high reliability. These fully integrated power modules can be quickly incorporated in designs used in tough industrial environments.

Features
  • High reliability (qualified with 1000 h high temperature operating bias (HTOB), 1000 h 85RH/85°C temperature humidity bias (THB), 700 cycle -40°C to +125°C thermal cycling (TC) testing)
  • Suitable for aqueous clean and conformal coating with dip or vapor deposition processes
  • Designed for optimum transient response demanding loads
  • High efficiency (up to 97%)
  • Wide range of products (max. power from 11 W to 108 W, max. current from 2 A to 40 A, 12 V or 24 V input, buck and boost versions)
  • Temp range: -40°C to +105°C
  • Operating shock and vibration to 40 G per Mil Std (810F for selected SMT parts)
  • Availability for 10 years from product launch
  • 3-year warranty
Applications
  • Industrial applications
  • Automation equipment
  • Robotics
  • Process control systems
  • Building automation
  • Control cabinets and rooms
  • Conveying equipment
  • Vending machines
  • Material handling and packaging equipment
  • HVAC equipment
  • Irrigation technology
  • Food processing equipment

Hornet Voltage Regulators

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
IND016 datasheet linkDC DC CONVERTER 1-5.5V 16.5WIND016DC DC CONVERTER 1-5.5V 16.5W146 - Immediate
IND016 product page link
IND033 datasheet linkDC DC CONVERTER 0.8-5.5V 33WIND033DC DC CONVERTER 0.8-5.5V 33W899 - Immediate
IND033 product page link
IND066 datasheet linkDC DC CONVERTER 0.6-5.5V 66WIND066DC DC CONVERTER 0.6-5.5V 66W298 - Immediate
IND066 product page link
IND072 datasheet linkDC DC CONVERTER 0.6-3.3V 66WIND072DC DC CONVERTER 0.6-3.3V 66W191 - Immediate
IND072 product page link
IND080 datasheet linkDC DC CONVERTER 0.6-2V 80WIND080DC DC CONVERTER 0.6-2V 80W102 - Immediate
IND080 product page link
View More
Published: 2017-08-22