USD

ionex® USB Connectors for Power Charging Designs

GCT’s ionex connectors are specifically designed for charging applications

Image of GCT's ionex® USB connectors for power charging designsGCT’s ionex connectors are based on a modified 16-pin configuration giving them the full charge capabilities of Type-C™ with streamlined USB2.0 functionality. Fewer pins mean a price point closer to that of Micro USB, making Type-C more accessible than ever and a real option for engineers to design into charging and docking applications.

USB4105 Features
  • 5 A ultra-fast charging
  • Hybrid mount
    • Surface-mount signal contacts
    • Through-hole shell stakes
  • Complies to USB standard 2.0
  • Cost-saving due to fewer contacts
  • Housing material: high-temperature thermoplastic, UL94V-0, black
  • Contact terminal: copper alloy
  • Metallic shell: stainless steel
  • Operating temperature range: -40°C to +85°C
  • 16-pin design
    • VBUS 5 A (A1, A4, A9, A12, B1, B9, B4, and B12)
    • VCONN 1.25 A (B5 and A8)
    • Ground 6.25 A (A1, A12, B1, and B12)
    • Others 0.25 A
USB4110 Features
  • 3 A super-fast charging
  • Surface-mount
  • Complies to USB standard 2.0
  • Cost-saving due to fewer contacts
  • Housing material: high-temperature thermoplastic, UL94V-0, black
  • Contact terminal: copper alloy
  • Metallic shell: stainless steel
  • Operating temperature range: -40°C to +85°C
  • 16-pin design
    • VBUS 3 A (A1, A4, A9, A12, B1, B9, B4, and B12)
    • VCONN 1.25 A (B5 and A8)
    • Ground 4.25 A (A1, A12, B1, and B12)
    • Others 0.25 A
USB4085 Features
  • 3 A super-fast charging
  • Through-hole mount
  • Complies to USB standard 2.0
  • Cost-saving due to fewer contacts
  • Housing material: high-temperature thermoplastic, UL94V-0, black
  • Contact terminal: copper alloy
  • Metallic shell: stainless steel
  • Operating temperature range: -40°C to +85°C
  • 16-pin design
    • VBUS 3 A (A1, A4, A9, A12, B1, B9, B4, and B12)
    • VCONN 1.25 A (B5 and A8)
    • Ground 4.25 A (A1, A12, B1, and B12)
    • Others 0.25 A
Applications
  • Charging and docking applications
  • POS devices
  • Wearable technology
  • Instrumentation
  • Handheld devices
ionex Comparison Chart

Image of GCT ionex USB Connectors for Power Charging Designs
Click to Enlarge

ionex® USB Connectors for Power Charging Designs

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
CONN RCPT USB2.0 TYPEC 16POSUSB4085-GF-ACONN RCPT USB2.0 TYPEC 16POS45113 - ImmediateView Details
CONN USB 2.0 TYPE-C R/A SMTUSB4110-GF-ACONN USB 2.0 TYPE-C R/A SMT13688 - ImmediateView Details
CONN RCPT USB2.0 TYPEC 5AUSB4105-GF-ACONN RCPT USB2.0 TYPEC 5A4639 - ImmediateView Details
Updated: 2019-12-09
Published: 2019-09-26