USD

FIPLOCK® ONE Corrugated Fitting System

FRÄNKISCHE's FIPLOCK ONE features protection properties for IP classes 66, 67, 68, and 69

Image of Fraenkische USA's Fiplock ONE® FRÄNKISCHE's pre-mounted FIPLOCK ONE fitting, made of specially formulated polyamide 6, ensures reliable connections between FIPLOCK corrugated conduits with fine and coarse profile of nominal width (NW) 07 to NW 48. The pre-installed seal in the fitting body ensures reliable connection with the highest possible IP-protection categories. One fitting solution covers all application requirements. FIPLOCK ONE provides a high level of weather resistance, high dynamic load capacity, impact resistance, and pull-out strength and meets high quality standards.

Features:

  • IP69/IP68/IP67/IP66 fitting for FIPLOCK corrugated conduits
  • Straight fitting made of specially modified PA6
  • Metric or NPT thread options

FIPLOCK® ONE Fittings

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
FIPLOCK FITTING 90 CURVED ELBOAEPA-17M20PBFIPLOCK FITTING 90 CURVED ELBO94 - ImmediateView Details
FIPLOCK FITTING 90 CURVED ELBOAEPA-23N04PBFIPLOCK FITTING 90 CURVED ELBO120 - ImmediateView Details
FIPLOCK FITTING 90 CURVED ELBOAEPA-29M32PBFIPLOCK FITTING 90 CURVED ELBO60 - ImmediateView Details
FIPLOCK FITTING 90 CURVED ELBOAEPA-48N09PBFIPLOCK FITTING 90 CURVED ELBO80 - ImmediateView Details
FIPLOCK, FITTING STRAIGHT, NW07,ASPA-07M12PBFIPLOCK, FITTING STRAIGHT, NW07,800 - ImmediateView Details

FIPSPLIT® Corrugated Conduits

ImageManufacturer Part NumberDescriptionType AttributesDiameter - Inside, ExpandedAvailable QuantityView Details
FIPSPLIT, PA6 MOD V0 , NW07, MED2PAFM-07B.50FIPSPLIT, PA6 MOD V0 , NW07, MEDSlit Harness-6 - ImmediateView Details
FIPSPLIT, PA6 MOD V0 , NW10, MED2PAFM-10B.50FIPSPLIT, PA6 MOD V0 , NW10, MEDSlit Harness-6 - ImmediateView Details
FIPSPLIT, PA6 MOD V0 , NW11, MED2PAFM-11B.50FIPSPLIT, PA6 MOD V0 , NW11, MEDSlit Harness-6 - ImmediateView Details
Published: 2019-10-09