USD

729 and 729 FC Automatic Pressure Calibrators

Fluke's 729 and 729 FC provide automatic pressure generation and regulation in an easy-to-use, rugged, portable package

Image of Fluke's 729 and 729 FC Automatic Pressure Calibrators The Fluke 729 and Fluke 729 FC Automatic Pressure Calibrators have been designed specifically with process technicians in mind to simplify the pressure calibration process and provide faster, more accurate test results. Technicians know that calibrating pressure can be a time-consuming task, but these 729 models make it easier than ever with an internal electric pump that provides automatic pressure generation and regulation in an easy-to-use, rugged, portable package.

The ideal portable pressure calibrator, it allows users to simply type in a target pressure and the calibrator will automatically pump to the desired set-point. Then internal fine adjustment control automatically stabilizes the pressure at the requested value.

The Fluke 729 can also automatically test multiple pressure test points and document the results. Calibration is as easy as typing in the starting and ending pressure and the number of test points and tolerance level. The 729 does the rest.

Built-in HART communication capabilities enable HART transmitter mA adjustments, light HART configuration, and the ability to adjust to applied 0% and 100% values.

Upload and manage documented calibration results with DPCTrack2™ Calibration Management Software, which makes it easy to manage instrumentation, create scheduled tests and reports, and manage calibration data.

With three ranges to choose from, 30 psi (2 bar, 200 kPa), 150 psi (10 bar, 1 MPa), and 300 psi (20 bar, 2 MPa), Fluke 729 Automatic Pressure Calibrators are designed to perform when and where they are needed.

Fluke Connect® compatibility enables a user to perform remote monitoring using the Fluke Connect mobile app and also manage and store pressure measurements and logging events. Share measurements using ShareLive™ video calls and emails.

Features
  • Automatic pressure generation and regulation to 300 psi
  • Easily document the process using onboard test templates
  • Automatic internal fine-pressure adjustment
  • Measure, source, and simulate 4 mA to 20 mA signals
  • 24 V loop power for powering transmitters for tests
  • Bright dual-/triple-channel color graphical display
  • HART communication for testing HART smart transmitters
  • Built-in leak testing for verifying test setups for leakage
  • Rugged portable design with a standard 3-year warranty
  • Fluke Connect app compatibility
  • Measure temperature with the optional 720RTD probe
  • Measure VDC for testing 1 VDC to 5 VDC output transmitters
  • Compatible with 700 Series and 750 Series pressure modules
  • Upload documented test results to DPCTrack2 Calibration Management Software
  • Innovative semi-rigid carrying case designed for field work

729 and 729 FC Automatic Pressure Calibrators

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
THE NEW 729 AUTOMATIC PRESSURE CFLK-729 300G FCTHE NEW 729 AUTOMATIC PRESSURE C0View Details
THE NEW 729 AUTOMATIC PRESSURE CFLK-729 300GTHE NEW 729 AUTOMATIC PRESSURE C0View Details
THE NEW 729 AUTOMATIC PRESSURE CFLK-729 150G FCTHE NEW 729 AUTOMATIC PRESSURE C0View Details
THE NEW 729 AUTOMATIC PRESSURE CFLK-729 30GTHE NEW 729 AUTOMATIC PRESSURE C0View Details
THE NEW 729 AUTOMATIC PRESSURE CFLK-729 30G FCTHE NEW 729 AUTOMATIC PRESSURE C0View Details
Published: 2019-03-06