Lepton® LWIR Camera Modules

FLIR's Lepton® LWIR camera modules offer greater sensitivity than other thermopile arrays and ease-of-integration to accelerate the development process

Image of FLIR's Lepton LWIR Camera ModuleFLIR's Lepton® is a complete long-wave infrared (LWIR) camera module designed to interface easily into native mobile-device interfaces and other consumer electronics. It captures infrared radiation input in its nominal response wavelength band (from 8 to 14 microns) and outputs a uniform thermal image.

FLIR Lepton® LWIR Camera - Another Geek Moment Product Preview

FLIR Makers Video

FLIR Lepton® LWIR Video

Features
  • Dimensions: 8.5 x 11.7 x 5.6 mm (without socket); 10.6 x 11.7 x 5.9 mm (including socket)
  • 51° HFOV, 63.5° diagonal (f/1.1 silicon doublet)
  • LWIR sensor, wavelength 8 to 14 μm
  • 80 (h) x 60 (v) active pixels
  • Thermal sensitivity <50 mK
  • Integrated digital thermal image processing functions, including automatic thermal environment compensation, noise filters, non-uniformity correction, and gain control
  • Optional temperature-stable output to support radiometric processing
  • Export-compliant frame rate (<9 Hz)
  • SPI video interface
  • Two-wire I2C-like serial-control interface
  • Uses standard cell-phone-compatible power supplies: 2.8 V to sensor, 1.2 V to digital core, and flexible IO from 2.5 V to 3.1 V
  • Fast time to image (<0.5 sec)
  • Low operating power, nominally 150 mW (<160 mW over full temperature range)
  • Low power standby mode
  • RoHS compliant
  • 32-pin socket interface to standard Molex or similar side-contact connector
Applications  
  • Mobile phones
  • Gesture recognition
  • Building automation
  • Thermal imaging
  • Night vision

Lepton LWIR Camera Modules

ImageManufacturer Part NumberDescriptionAvailable Quantity
THERMAL IMAGE SENSOR 80HX60V500-0643-00THERMAL IMAGE SENSOR 80HX60V2 - ImmediateView Details
THERMAL IMAGE SENSOR 80HX60V500-0659-01THERMAL IMAGE SENSOR 80HX60V0View Details
THERMAL IMAGE SENSOR 80HX60V500-0690-00THERMAL IMAGE SENSOR 80HX60V0View Details
LEPTON BREAKOUT BOARD PCB ASSY250-0587-00LEPTON BREAKOUT BOARD PCB ASSY0View Details
Published: 2015-04-28

Associated Content

SMIA Compliant Camera Sockets
Molex's space-saving, highly reliable SMIA-compliant camera sockets support ultra-slim mobile phone, tablet PC and vision system applications.