USD

Series B43647 Capacitors

TDK EPCOS' aluminum electrolytic capacitors feature high CV product and high ripple current capability

Image of Epcos' Series B43647 CapacitorsTDK Corporation presents the EPCOS aluminum electrolytic capacitor series B43647 with snap-in terminals. Thanks to their outstandingly high CV product, they are ideal for highly compact solutions in power electronics. The capacitors are designed for a maximum operating temperature of +105°C at a rated voltage of 450 VDC and maximum ripple current, they reach 2000 hours of useful lifespan. A capacitance range of120 µF to 1000 µF is offered in case sizes ranging from 22 mm x 25 mm to 35 mm x 55 mm. Another special feature is the high ripple current capability up to 7.22 A (100 Hz, +60°C).

Due to their high level of reliability, these capacitors are well suited for use in power supplies for servers, telecommunications and industrial applications, as well as UPS systems, medical devices, photovoltaic inverters, and frequency converters. With their robustness in relation to fast charging and discharging cycles, the high requirements in servo drive applications are fulfilled.

Features
  • High CV product
  • Compact dimensions
  • High ripple current capability
  • High reliability
  • High level of robustness in relation to fast charging and discharging cycles
Applications
  • Power supplies for servers, telecommunications, and industrial applications
  • UPS systems
  • Medical devices
  • Photovoltaic inverters
  • Frequency converters
  • Servo drive applications

Series B43647 Capacitors

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
ALUMINUM ELECTROLYTIC SNAP-IN 82B43647A5827M057ALUMINUM ELECTROLYTIC SNAP-IN 820View Details
ALUMINUM ELECTROLYTIC SNAP-IN 22B43647A5227M057ALUMINUM ELECTROLYTIC SNAP-IN 22599 - ImmediateView Details
ALUMINUM ELECTROLYTIC SNAP-IN 33B43647B5337M057ALUMINUM ELECTROLYTIC SNAP-IN 33170 - ImmediateView Details
ALUMINUM ELECTROLYTIC SNAP-IN 12B43647A5127M057ALUMINUM ELECTROLYTIC SNAP-IN 12237 - ImmediateView Details
ALUMINUM ELECTROLYTIC SNAP-IN 47B43647B5477M057ALUMINUM ELECTROLYTIC SNAP-IN 47254 - ImmediateView Details
ALUMINUM ELECTROLYTIC SNAP-IN 56B43647A5567M057ALUMINUM ELECTROLYTIC SNAP-IN 56180 - ImmediateView Details
ALUMINUM ELECTROLYTIC SNAP-IN 10B43647A5108M057ALUMINUM ELECTROLYTIC SNAP-IN 108 - ImmediateView Details
Published: 2020-10-29