USD

Whisker.Block® 4 mA to 20 mA Analog Input

D6 Labs' dual analog inputs sensor block comes with a prewired and attached M8 connector and wiring bundle

Image of Digital Six Labs' Whisker.Block®, 4 mA to 20 mA Analog Input Digital Six Labs' Whisker.Block is a long-range, 900 MHz, wireless sensor in a durable, translucent IP67 case with LED feedback, which includes two external input channels for connecting 4 mA to 20 mA analog sensors. The Whisker.Block comes complete with a prewired and attached M8 connector and wiring bundle for connecting the 4 mA to 20 mA analog sensors of choice. It also includes an internal on-board thermistor with ±1°C accuracy. By default, this Whisker.Block takes readings every five minutes and will last over ten years on the included battery pack.

Features
  • Dual analog inputs sensor block
  • Robust design with translucent IP67 rated enclosure
  • 3.7 V, 5.2 Ah LiThCl battery with 10+ years battery life
  • Long-range, direct sequence spread spectrum (can recover signal below the noise floor)
  • Data readings every 5 minutes
  • Internal antenna
  • Internal on-board thermistor with ±1°C accuracy
  • Internal battery voltage channel

Applications

  • Various analog 4 mA to 20 mA sensor applications with ambient air temperature included
  • Connect vibration, accelerometer, velocity, pressure, level, and other sensors
  • Excellent for remote industrial or commercial monitoring

Whisker.Block® 4 mA to 20 mA Analog Input

ImageManufacturer Part NumberDescriptionSensor TypeOutput TypeOperating TemperatureAvailable QuantityView Details
WHISKER BLOCK US IT 2A4WB1-9-00-A4A4NNNN-0000-LRWHISKER BLOCK US IT 2A4Temperature, External 4-20mA Analog InputVoltage, 900MHz-40°C ~ 85°C7 - ImmediateView Details

Related Parts

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
WHISKER SMART.HUB PRO US ETH DCWH1-9-00-PDNEN-NWHISKER SMART.HUB PRO US ETH DC25 - ImmediateView Details
WHISKER SMART.HUB PRO US 4G DCWH1-9-00-PDNCN-NWHISKER SMART.HUB PRO US 4G DC25 - ImmediateView Details
WHISKER PRO HUB US ETH DCWH1-9-00-IDNEN-NWHISKER PRO HUB US ETH DC10 - ImmediateView Details
WHISKER PRO HUB US 4G DCWH1-9-00-IDNCN-NWHISKER PRO HUB US 4G DC10 - ImmediateView Details
Published: 2019-11-01