USD

Whisker.Block® 0 Amp to 100 Amp AC Transformer

D6 Labs' Whisker.Block current sensor block's battery will last 10+ years while taking readings every five minutes

Image of Digital Six Labs' Whisker.Block®, 0-100 Amp A.C. Current Transformer Digital Six Labs' Whisker.Block is a long-range, 900 MHz, wireless sensor in a durable translucent IP67 case with LED feedback, which includes a connected and prewired 0 amp to 100 amp external AC transformer. It includes an internal on-board thermistor with ±1°C accuracy. By default, the Whisker.Block takes readings every five minutes and lasts over ten years on the included battery pack.

Features
  • Current sensor block
  • Robust design with translucent IP67 rated enclosure
  • 3.7 V, 5.2 Ah LiThCl battery with 10+ years battery life
  • Long-range, direct sequence spread spectrum (can recover signal below the noise floor)
  • Data readings every 5 minutes
  • Internal antenna
  • Internal on-board thermistor with ±1°C accuracy
  • Internal battery voltage channel
Applications
  • Measure AC current of targeted equipment
  • Useful for power monitoring and management
  • Excellent for remote industrial or commercial equipment monitoring
  • Remotely monitor AC current for industrial electric motors or refrigeration compressor motors
  • Excellent for measuring the efficiency and health of equipment

Whisker.Block® 0 Amp to 100 Amp AC Transformer

ImageManufacturer Part NumberDescriptionSensor TypeOutput TypeOperating TemperatureAvailable QuantityView Details
WHISKER BLOCK US IT 1C4WB1-9-00-C4NNNNNN-0000-LRWHISKER BLOCK US IT 1C4Temperature, External Current Transformer InputVoltage, 900MHz-40°C ~ 85°C5 - ImmediateView Details

Related Parts

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
WHISKER SMART.HUB PRO US ETH DCWH1-9-00-PDNEN-NWHISKER SMART.HUB PRO US ETH DC25 - ImmediateView Details
WHISKER SMART.HUB PRO US 4G DCWH1-9-00-PDNCN-NWHISKER SMART.HUB PRO US 4G DC25 - ImmediateView Details
WHISKER PRO HUB US ETH DCWH1-9-00-IDNEN-NWHISKER PRO HUB US ETH DC10 - ImmediateView Details
WHISKER PRO HUB US 4G DCWH1-9-00-IDNCN-NWHISKER PRO HUB US 4G DC10 - ImmediateView Details
Published: 2019-10-30