USD

ScenSor DWM1000 Module

Decawave's DWM1000 is optimized for applications in real-time location systems and wireless sensor networks

Image of Decawave's ScenSor DWM1000 ModuleDWM1000 is an IEEE802.15.4-2011 UWB-compliant wireless transceiver module based on Decawave’s DW1000 IC. DWM1000 enables the location of objects in real-time location systems (RTLS) to a precision of 10 cm indoors, high data rate communications, up to 6.8 Mb/s, and has excellent communications range of up to 300 m thanks to coherent receiver techniques. The module integrates the DW1000, antenna, balun, and crystal. This module is ideal for prototyping and low- to mid-volume applications as it reduces development time and, thereby, the need for an in-house RF expert.

Decawave Module DWM1000 is optimized for unrivalled indoor precision location and data communications for Real-Time Location Systems (RTLS) and Wireless Sensor Networks (WSN). It operates across a wide variety of markets, including ePOS and retail, automotive, agriculture, building control and automation, factory automation, healthcare, safety and security, warehousing and logistics and a range of others.

Target Applications

The Decawave DWM1000 is optimized for applications in real-time location systems and wireless sensor networks across a variety of markets including agriculture, building control and automation, factory automation, healthcare, safety and security, warehousing and logistics and a range of others.

Key Features
  • IEEE802.15.4-2011 UWB compliant
    • Wireless transceiver module based on Decawave's DW1000 IC
    • Locates objects to a precision of 10 cm indoors, even while moving at up to 5 m/s
  • High data rate communications
    • Up to 6.8 Mb/s achieved in wireless sensor networks (WSN)
  • Up to 290 m communications range
    • Achieved due to coherent receiver techniques (mode dependent)
  • High tag densities
    • Supported by short packet durations, up to 11,000 in a 20 m radius
  • Highly immune to multipath fading
    • Allowing reliable communications in high-fading environments
  • Low power consumption
    • Allows operation from batteries for long periods (mode dependent)
  • Small physical size
    • Allows the implementation of highly cost-effective solutions in RTLS and WSN
  • Integrated antenna
    • Allows simple product implementation - no RF design required
Key Benefits
  • Integration of DW1000 IC, antenna, power management and clock control simplifies design integration
  • Very precise location of tagged objects delivers enterprise efficiency gains and cost reductions
  • Long LOS and NLOS range reduces amount of infrastructure required to deploy systems
  • Low power consumption reduces the need to replace batteries and lowers system lifetime costs

DWM1000 Module

ImageManufacturer Part NumberDescriptionRF Family/StandardProtocolAvailable Quantity
RX TXRX MODULE 802.15.4 CHIP SMDDWM1000RX TXRX MODULE 802.15.4 CHIP SMD802.15.4IR-UWB0View Details
Published: 2014-11-13