USD

USB Type-C™ and Power Delivery

EZ-USB® HX3C: USB 3.0 Type-C™ Hub with Power Delivery

EZ-USB® HX3C is the world's first USB 3.0 Type-C™ Hub with Power Delivery, supporting one downstream Type-C™ port and one upstream Type-C™ port. HX3C is Cypress's most integrated USB 3.0 hub, integrating a USB Billboard controller, an ARM Cortex-M0 CPU, 64KB flash, two Type-C™ transceivers, Type-C™ termination resistors, an ADC for overvoltage and overcurrent detection, Battery Charging Spec v1.2, Apple charging detection and ±15-kV ESD protection.

HX3C integrates four chips (USB Hub, USB Billboard and two USB PD controllers) into one, reducing BOM cost and solution footprint, making it ideal for USB Type-C™ dongles, docks and monitors. HX3C's configurable SuperSpeed and USB 2.0 PHY improves signal quality, giving board designers more flexibility and making USB-IF compliance easier.

HX3C-Diagram

EZ-USB® HX3C Kits

CY4500 EZ-PD™ Protocol Analyzer

CY4500 EZ-PD™ Protocol Analyzer

The CY4500 EZ-PD™ Protocol Analyzer records traffic passively on the Configuration Channel (CC) and allows user to analyze and debug USB Power Delivery communication.

CY4500 Product Page  Learn More CY4500

Videos

    Product Selector

    Part Number Description  
    CYUSB3333-BZXIES I2C BGA CYUSB3333-BZXIES Coming Soon
    CYUSB3343-BZXIES I2C BGA CYUSB3343-BZXIES Coming Soon

    World's first USB 3.0 Hub with intergrated USB Type-C

    Reference Design

    Applications CCG3
    Monitor/Dock Available