USD

USB Type-C™ and Power Delivery

EZ-PD™ CCG4: Two-Port USB Type-C™ Controller with Power Delivery

Industry's Most Intergrated USB Type-C™ ControllerEZ-PD™ CCG4 is Cypress’s newest USB Type-C™ port controller with Power Delivery. CCG4 provides a two-port USB-C solution ideal for Desktops, Notebooks and Systems like Power Banks, Monitors and Docks. CCG4 is based on Cypress’s PSoC technology with 128KB flash memory supporting fail-safe boot up. CCG4 supports Upstream Facing Port (UFP), Downstream Facing Port (DFP), and Dual Role Port (DRP) modes. CCG4 reduces BOM by integrating four 1W VCONN FETs, Over-Voltage and Over-Current Protection and 15kV system level ESD protection.

EZ-PD™ CCG4 Product Features

  • 32-bit MCU Subsystem
    • 48-MHz ARM® Cortex® -M0 Processor
    • 128KB Flash memory supporting fail-safe boot up
  • USB-C Support with Power Delivery
    • Integrated transceiver, supporting two Type-C™ ports
    • Integrates two pairs of VCONN FETs
    • Integrated UFP (RD) and DFP (RP) termination resistors
    • Compliant with USB PD 2.0 supporting all standard power profiles
  • Integrated Digital Blocks
    • Four timers, counters and PWMs and up to 24 GPIOs
    • Four SCBs configurable as master/slave I2C, SPI or UART interfaces
    • Four 8-bit SAR ADCs to support OVP and OCP

EZ-PD™ CCG4 Kits

CY4500 EZ-PD™ Protocol Analyzer

CY4500 EZ-PD™ Protocol Analyzer

The CY4500 EZ-PD™ Protocol Analyzer records traffic passively on the Configuration Channel (CC) and allows user to analyze and debug USB Power Delivery communication.

CY4500 Product Page  Learn More CY4500
CY4541 CCG4 Development Kit

CY4541 EZ-PD™ CCG4 Evaluation Kit

CY4541 EZ-PD™ CCG4 Evaluation Kit enables designers to exercise the functionality of CCG4 controllers for a Two-Port USB Type-C™ based Host System.

CY4541 Product Page  Learn More CY4541

Videos

    Product Selector

    Part Number Description  
    CYPD4236-40LQXIES 128KB FLASH 30QFN CYPD4236-40LQXIES Coming Soon
    CYPD4136-40LQXIES 128KB FLASH 30QFN CYPD4136-40LQXIES Coming Soon
    CYPD4126-40LQXIES 128KB FLASH 30QFN CYPD4126-40LQXIES Coming Soon
    CYPD4125-40LQXIES 128KB FLASH 30QFN CYPD4125-40LQXIES Coming Soon
    CYPD4225-40LQXIES 128KB FLASH 30QFN  CYPD4225-40LQXIES Coming Soon
    CYPD4235-40LQXIES 128KB FLASH 30QFN CYPD4235-40LQXIES Coming Soon
    CYPD4135-40LQXIES 128KB FLASH 30QFN CYPD4135-40LQXIES Coming Soon
    CYPD4226-40LQXIES 128KB FLASH 30QFN CYPD4226-40LQXIES Coming Soon