USD

USB Type-C™ and Power Delivery

EZ-PD™ CCG3 Type-C™ Port Controller with PD

Industry's Most Intergrated USB Type-C™ ControllerEZ-PD™ CCG3 is Cypress’s newest USB Type-C™ port controller with Power Delivery. CCG3 provides a complete solution ideal for Power Adapters, Power Banks, Type-C™ Dongles, Thunderbolt Accessories, Monitors, Docks and Notebooks. EZ-PD CCG3 reduces BOM by integrating a Billboard Controller, Crypto engine, OVP and OCP, dual 64KB flash memory, and 2:2 cross-bar switch.

CCG3 is capable of supporting Upstream Facing Port (UFP), Downstream Facing Port (DFP), and Dual Role Port (DRP) and will fully support the latest Power Delivery 3.0 specification. CCG3 is a programmable solution, and its dual 64KB flash memory can be used for fail-safe firmware upgrades at any time. CCG3 has direct 20-V operation including VBUS gate drivers, high-voltage regulator and OVP/OCP.

EZ-PD™ CCG3 Product Features

  • 32-bit MCU Subsystem
    • 48-MHz ARM® Cortex® -M0 Processor
    • Dual 64KB Flash with fail-safe firmware updates
  • USB-C Support with Power Delivery
    • Integrated transceiver, supporting one Type-C™ port
    • Integrated UFP (RD), DFP (RP) and EMCA (RA) termination resistors
    • Compliant with USB PD supporting all standard power profiles
  • Integrated Digital Blocks
    • Four timers, counters and PWMs and up to 24 GPIOs
    • Four SCBs for configurable master/slave I2C, SPI or UART
    • Integrated USB Billboard Controller with Billboard Device Class support
    • Integrated Crypto Engine with USB Authentication support
  • Integrated Analog Blocks
    • Direct 20-V operation
    • Two VBUS gate drivers
    • 2:2 cross-bar switch

EZ-PD™ CCG3 Kits

CY4500 EZ-PD™ Protocol Analyzer

CY4500 EZ-PD™ Protocol Analyzer

The CY4500 EZ-PD™ Protocol Analyzer records traffic passively on the Configuration Channel (CC) and allows user to analyze and debug USB Power Delivery communication.

CY4500 Product Page  Learn More CY4500
CY4531 CCG3 Development Kit

CY4531 EZ-PD™ CCG3 Evaluation Kit

The CY4531 EZ-PD CCG3 Evaluation Kit is used to emulate a USB Type-C™ Host system. This kit features a Type-C™ host board along with a CCG3 daughter card.

CY4531 Product Page  Learn More CY4531

Videos

    Product Selector

    Part Number Description  
    CYPD3126-42FNXIT 128KB FLASH 20WLCSP CYPD3126-42FNXIT Coming Soon
    CYPD3126-42FNXIEST 128KB FLASH 20WLCSP CYPD3126-42FNXIEST Coming Soon
    CYPD3126-42FNXIES 128KB FLASH 20WLCSP CYPD3126-42FNXIES Coming Soon
    CYPD3135-40LQXIES 128KB FLASH 20QFN CYPD3135-40LQXIES Coming Soon
    CYPD3120-40LQXIES 128KB FLASH 20QFN CYPD3120-40LQXIES Coming Soon
    CYPD3121-40LQXIES 128KB FLASH 20QFN CYPD3121-40LQXIES Coming Soon
    CYPD3105-42FNXIEST 128KB FLASH 20WLCSP CYPD3105-42FNXIEST Coming Soon
    CYPD3125-40LQXIES 128KB FLASH 20QFN CYPD3125-40LQXIES Coming Soon
    CYPD3122-40LQXIES 128KB FLASH 20QFN CYPD3122-40LQXIES Coming Soon