USD

IP-Rated USB Connectors

CUI Devices' waterproof USB connectors carry an ingress protection (IP) rating of IP67

Image of CUI's IP-Rated USB ControlsConforming to the USB 2.0 and 3.1 Gen 2 standards, CUI Devices' waterproof USB receptacle connectors carry an IP rating of IP67 to deal with the harsh conditions found in industrial and outdoor applications. Incorporating Micro-B and USB Type-C® connector types, these IP-rated USB connectors feature surface-mount and mid-mount SMT configurations.

Features
  • Micro-B and Type-C versions
  • IP67 rated
  • USB 2.0 and USB 3.1 Gen 2 USB standards
  • -40°C to +85°C operating temperature range
  • Up to 10,000 mating cycles
  • Horizontal, right-angle, vertical orientations
  • Mid-mount SMT and surface-mount options

Resources

IP-Rated USB Type-C® Connectors

ImageManufacturer Part NumberDescriptionNumber of ContactsGenderMounting TypeAvailable QuantityView Details
CONN RCPT USB3.1 TYPEC 24POS SMDUJ31-CH-3-MSMT-TR-67CONN RCPT USB3.1 TYPEC 24POS SMD24ReceptacleBoard Edge, Cutout; Surface Mount; Through Hole, Right Angle2890 - ImmediateView Details
USB JACK 3.1, GEN 2, C TYPE, 24UJ31-CH-G-SMT-TR-67USB JACK 3.1, GEN 2, C TYPE, 2424ReceptacleSurface Mount, Right Angle; Through Hole0View Details

IP-Rated USB Micro-B Connectors

ImageManufacturer Part NumberDescriptionNumber of ContactsGenderMounting TypeAvailable QuantityView Details
USB JACK 2.0 MICRO B TYPE IP67 5UJ2-MIBV-4-SMT-TR-67USB JACK 2.0 MICRO B TYPE IP67 55ReceptacleSurface Mount1896 - ImmediateView Details
CONN RCPT USB2.0 MICRO B SMD R/AUJ2-MIBH-4-SMT-TR-67CONN RCPT USB2.0 MICRO B SMD R/A5ReceptacleSurface Mount, Right Angle; Through Hole0View Details
USB JACK 2.0 MICRO B TYPE IP67 5UJ2-MIBH-3-MSMT-TR-67USB JACK 2.0 MICRO B TYPE IP67 55ReceptacleBoard Edge, Cutout; Surface Mount, Right Angle6689 - ImmediateView Details
USB JACK 2.0 MICRO B TYPE IP67 5UJ2-MIBH-2-SMT-TR-67USB JACK 2.0 MICRO B TYPE IP67 55ReceptacleSurface Mount, Right Angle139 - ImmediateView Details
CONN RCPT USB2.0 MICRO B SMD R/AUJ2W-MIBH-4-SMT-TRCONN RCPT USB2.0 MICRO B SMD R/A5ReceptacleSurface Mount, Right Angle; Through Hole0View Details
Published: 2019-01-28