AMT Encoders

Output, Resolution, Shaft Size—You Decide
Utilizing capacitive sensing technology, CUI's incremental, absolute and commutation AMT modular encoders offer a highly ruggedized solution without sacrificing accuracy. With up to 22 programmable resolutions, 9 different shaft sizes, and an operating temperature range up to -40°C to 125°C, the AMT kits deliver increased flexibility during prototyping and the ability to simplify the BOM during production.
Features
- High accuracy
- Resilient to dust, dirt and oil
- Compact, low profile design
- Current draw less than 10 mA
- Simple assembly
- Wide temperature range
Applications
- Automation
- Industrial control
- Robotics
- Renewable energy
- Battery-powered equipment
AMT Kits Include
- 9 different shaft sizes from 2 mm to 8 mm
- 9 mounting options for most standard motors
- Mounting tools for fast, easy assembly
Model | Type | Resolution | Input (Vdc) | Line Driver | Orientation | Datasheet | |
---|---|---|---|---|---|---|---|
AMT102-V | Incremental | 48~2048 | 3.6~5.5 V | Radial |
![]() |
View Details | |
AMT103-V | Incremental | 48~2048 | 3.6~5.5 V | Axial |
![]() |
View Details | |
AMT112S-V | Incremental | 48~4096 | 4.5~5.5 V | Radial |
![]() |
View Details | |
AMT112Q-V | Incremental | 48~4096 | 4.5~5.5 V | Line Driver | Radial |
![]() |
View Details |
AMT113S-V | Incremental | 48~4096 | 4.5~5.5 V | Axial |
![]() |
View Details | |
AMT113Q-V | Incremental | 48~4096 | 4.5~5.5 V | Line Driver | Axial |
![]() |
View Details |
AMT203-V | Absolute | 4096 (12-bit) | 4.5~5.5 V | Axial |
![]() |
View Details | |
AMT212A-V | Absolute | 4096 (12-bit) | 3.8~5.5 V | Radial |
![]() |
View Details | |
AMT212B-V | Absolute | 16,384 (14-bit) | 3.8~5.5 V | Radial |
![]() |
View Details | |
AMT213A-V | Absolute | 4096 (12-bit) | 3.8~5.5 V | Axial |
![]() |
View Details | |
AMT213B-V | Absolute | 16,384 (14-bit) | 3.8~5.5 V | Axial |
![]() |
View Details | |
AMT232A-V | Absolute | 4096 (12-bit) | 3.8~5.5 V | Radial |
![]() |
View Details | |
AMT232B-V | Absolute | 16,384 (14-bit) | 3.8~5.5 V | Radial |
![]() |
View Details | |
AMT233A-V | Absolute | 4096 (12-bit) | 3.8~5.5 V | Axial |
![]() |
View Details | |
AMT233B-V | Absolute | 16,384 (14-bit) | 3.8~5.5 V | Axial |
![]() |
View Details | |
AMT312S-V | Commutation | 48~4096 | 4.5~5.5 V | Radial |
![]() |
View Details | |
AMT312Q-V | Commutation | 48~4096 | 4.5~5.5 V | Line Driver | Radial |
![]() |
View Details |
AMT312C-V | Commutation | 48~4096 | 4.5~5.5 V | Line Driver | Radial |
![]() |
View Details |
AMT312D-V | Commutation | 48~4096 | 4.5~5.5 V | Line Driver | Radial |
![]() |
View Details |
AMT313S-V | Commutation | 48~4096 | 4.5~5.5 V | Radial |
![]() |
View Details | |
AMT313Q-V | Commutation | 48~4096 | 4.5~5.5 V | Line Driver | Axial |
![]() |
View Details |
English
|
Español