XLamp® XP-E2 LEDs

Cree's XP-E2, delivering high performance and lower system cost to XP designs

Image of Cree Inc's XLamp® XP-E2 LEDsBuilt on the SC³ Technology™ platform, Cree's XLamp XP-E2 LED delivers up to 40% more lumens-per-watt and 200% more lumens-per-dollar than the original XP-E LED. Characterized and binned at 85°C, the XP-E2 leverages the XP footprint and is optically compatible with the XP-E and XP-G, providing drop-in-ready performance enhancements to existing XP designs for a shorter time to market. Combining high light output, reliability and efficiency in the proven XP-E package, the XP-E2 LED delivers up to 128 LPW at 350 mA, 85°C or 143 LPW at 350 mA, 25°C in cool white (6000 K). The XP-E2 LED can enable a broad range of high-lumen applications, from indoor and outdoor to portable and lamp retrofits.

  • Available in white, outdoor white, 80-, 85-, and 90-CRI white
  • ANSI-compatible chromaticity bins
  • Maximum drive current: 1 A
  • Low thermal resistance: 9°C/W
  • Wide viewing angle: 110°
  • Unlimited floor life at ≤30°C/85% RH
  • Reflow solderable - JEDEC J-STD-020C compatible
  • Electrically neutral thermal path


ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
XPEBRD-L1-0000-00601 datasheet linkXLAMP XP-E2 COLOR LEDSXPEBRD-L1-0000-00601XLAMP XP-E2 COLOR LEDS2768 - Immediate
XPEBRD-L1-0000-00601 product page link
XPEBGR-L1-0000-00C02 datasheet linkLED XLAMP XPE2 GREEN 525NM 2SMDXPEBGR-L1-0000-00C02LED XLAMP XPE2 GREEN 525NM 2SMD4331 - Immediate
XPEBGR-L1-0000-00C02 product page link
XPEBGR-L1-0000-00E01 datasheet linkXLAMP XP-E2 COLOR LEDSXPEBGR-L1-0000-00E01XLAMP XP-E2 COLOR LEDS13859 - Immediate
XPEBGR-L1-0000-00E01 product page link
XPEBBL-L1-0000-00201 datasheet linkXLAMP XP-E2 COLOR LEDSXPEBBL-L1-0000-00201XLAMP XP-E2 COLOR LEDS4937 - Immediate
XPEBBL-L1-0000-00201 product page link
XPEBAM-L1-0000-00801 datasheet linkLED XLAMP XPE2 AMBER 590NM 2SMDXPEBAM-L1-0000-00801LED XLAMP XPE2 AMBER 590NM 2SMD2721 - Immediate
XPEBAM-L1-0000-00801 product page link
XPEBRD-L1-0000-00801 datasheet linkXLAMP XP-E2 COLOR LEDSXPEBRD-L1-0000-00801XLAMP XP-E2 COLOR LEDS10703 - Immediate
XPEBRD-L1-0000-00801 product page link
XPEBRD-L1-0000-00901 datasheet linkLED XLAMP XP-E RED SMDXPEBRD-L1-0000-00901LED XLAMP XP-E RED SMD10618 - Immediate
XPEBRD-L1-0000-00901 product page link
XPEBAM-L1-0000-00901 datasheet linkLED XLAMP XPE2 AMBER 590NM 2SMDXPEBAM-L1-0000-00901LED XLAMP XPE2 AMBER 590NM 2SMD2363 - Immediate
XPEBAM-L1-0000-00901 product page link
XPEBBL-L1-0000-00301 datasheet linkLED XLAMP XPE2 BLUE 475NM 2SMDXPEBBL-L1-0000-00301LED XLAMP XPE2 BLUE 475NM 2SMD2055 - Immediate
XPEBBL-L1-0000-00301 product page link
XPEBBL-L1-0000-00302 datasheet linkLED XLAMP XPE2 BLUE 473NM 2SMDXPEBBL-L1-0000-00302LED XLAMP XPE2 BLUE 473NM 2SMD4636 - Immediate
XPEBBL-L1-0000-00302 product page link
XPEBRD-L1-0000-00902 datasheet linkLED XLAMP XP-E RED SMDXPEBRD-L1-0000-00902LED XLAMP XP-E RED SMD2915 - Immediate
XPEBRD-L1-0000-00902 product page link
XPEBRD-L1-R250-00801 datasheet linkXLAMP XP-E2 COLOR LEDSXPEBRD-L1-R250-00801XLAMP XP-E2 COLOR LEDS3995 - Immediate
XPEBRD-L1-R250-00801 product page link
XPEBWT-L1-0000-00C51 datasheet linkLED XLAMP COOL WHITE 6200K 2SMDXPEBWT-L1-0000-00C51LED XLAMP COOL WHITE 6200K 2SMD2023 - Immediate
XPEBWT-L1-0000-00C51 product page link
XPEBWT-L1-0000-00EE4 datasheet linkLED XLAMP NEUTRAL WHT 4500K 2SMDXPEBWT-L1-0000-00EE4LED XLAMP NEUTRAL WHT 4500K 2SMD3696 - Immediate
XPEBWT-L1-0000-00EE4 product page link
XPEBRO-L1-0000-00D01 datasheet linkLED XLAMP XP-E RED/ORANGE SMDXPEBRO-L1-0000-00D01LED XLAMP XP-E RED/ORANGE SMD5775 - Immediate
XPEBRO-L1-0000-00D01 product page link
XPEBPA-L1-0000-00C01 datasheet linkLED XLAMP XPE2 AMBER 2SMDXPEBPA-L1-0000-00C01LED XLAMP XPE2 AMBER 2SMD1811 - Immediate
XPEBPA-L1-0000-00C01 product page link
XPEBRO-L1-R250-00B02 datasheet linkLED XLAMP XPE2 RED/ORN 613NM SMDXPEBRO-L1-R250-00B02LED XLAMP XPE2 RED/ORN 613NM SMD726 - Immediate
XPEBRO-L1-R250-00B02 product page link
XPEBPA-L1-R250-00C01 datasheet linkLED XLAMP XPE2 AMBER 2SMDXPEBPA-L1-R250-00C01LED XLAMP XPE2 AMBER 2SMD385 - Immediate
XPEBPA-L1-R250-00C01 product page link
XPEBWT-L1-0000-00D50 datasheet linkLED XLAMP COOL WHITE 6200K 2SMDXPEBWT-L1-0000-00D50LED XLAMP COOL WHITE 6200K 2SMD1681 - Immediate
XPEBWT-L1-0000-00D50 product page link
XPEBWT-L1-0000-00BE5 datasheet linkLED XLAMP NEUTRAL WHT 4000K 2SMDXPEBWT-L1-0000-00BE5LED XLAMP NEUTRAL WHT 4000K 2SMD1379 - Immediate
XPEBWT-L1-0000-00BE5 product page link
View More
Published: 2013-07-02