LEDs Optimized for Your Lighting Applications

Click on the applications below to find the right LEDs and LED modules for your lighting needs

Outdoor Lighting

Cree delivers lighting-class LEDs and LED modules that are optimized for outdoor-lighting applications including roadway, parking, exterior area and landscape lighting.

Related Products

XLamp XM-L2 XLamp XP-E2 XLamp MK-R XLamp MK-R2 XLamp XHP35 XLamp XHP35
High Intensity
Image of XLamp XM-L2 Image of XLamp XP-E2 Image of XLamp MK-R Image of XLamp MK-R2 Image of XLamp XHP35 Image of XLamp XHP35
5 x 5 mm
125°
3.45 x 3.45 mm
115°
7 x 7 mm
120°
7 x 7 mm
120°
3.45 x 3.45 mm
125°
3.45 x 3.45 mm
115°
XLamp XHP50 XLamp XHP70 XLamp XB-H XLamp XM-L XLamp XP-G XLamp XP-G2
Image of XLamp XHP50 Image of XLamp XHP70 Image of XLamp XB-H Image of XLamp XM-L Image of XLamp XP-G Image of XLamp XP-G2
5 x 5 mm
120°
7 x 7 mm
120°
2.45 x 2.45 mm
110°
5 x 5 mm
125°
3.45 x 3.45 mm
120° | 125°
3.45 x 3.45 mm
115°
XLamp XP-L XLamp XP-L
High Intensity
XLamp XT-E
White
Image of XLamp XP-L Image of XLamp XP-L Image of XLamp XT-E White
3.45 x 3.45 mm
125°
3.45 x 3.45 mm
115°
3.45 x 3.45 mm
115°

Related Documents

XLamp Reference Designs
 

Related Products

XLamp MHD-E XLamp MHD-G LMH6 LED Module LMR2 LED Module LMR4 LED Module XLamp XH-B
Image of XLamp MHD-E Image of XLamp MHD-G Image of LMH6 LED Module Image of LMR2 LED Module Image of LMR4 LED Module Image of XLamp XH-B
7 x 7 mm
115°
7 x 7 mm
115°
      3 x 3 mm
130°
XLamp XH-G XLamp XQ-D XLamp XB-D XLamp XQ-E XLamp CXA2011 XLamp MHB-A
Image of XLamp XH-G Image of XLamp XQ-D Image of XLamp XB-D Image of XLamp XQ-E Image of XLamp CXA2011 Image of XLamp MHB-A
3 x 3 mm
130°
1.6 x 1.6 mm
145°
2.45 x 2.45 mm
115°
1.6 x 1.6 mm
110°
22 x 22 mm
120°
5 x 5 mm
115°
XLamp MX-3 XLamp MX-6 XLamp XP-E
High-Efficiency White
XLamp XQ-B
Image of XLamp MX-3 Image of XLamp MX-6 Image of XLamp XP-E High-Voltage White Image of XLamp XQ-B
6.5 x 5.0 mm
125°
6.5 x 5.0 mm
120°
3.45 x 3.45 mm
120°
1.6 x 1.6 mm
140°

Related Documents

XLamp Reference Designs
 

Related Products

5-mm Round White XLamp XH-B XLamp XH-G XLamp XQ-D XLamp MT-G
EasyWhite
XLamp XM-L
EasyWhite
Image of XLamp MHD-E Image of XLamp XH-B Image of XLamp XH-G Image of XLamp XQ-D Image of XLamp MT-G2 EasyWhite Image of XLamp XM-L EasyWhite
White
15° | 110°
3 x 3 mm
130°
3 x 3 mm
130°
1.6 x 1.6 mm
145°
8.90 x 8.90 mm
115°
5 x 5 mm
115°
XLamp XM-L2
EasyWhite
XLamp ML-B XLamp ML-C XLamp ML-E XLamp XQ-B
Image of XLamp XM-L2 EasyWhite Image of XLamp ML-B Image of XLamp ML-C Image of XLamp ML-E< Image of XLamp XQ-B
5 x 5 mm
115°
3.5 x 3.5 mm
120°
3.5 x 3.5 mm
120°
3.5 x 3.5 mm
120° | 125°
1.6 x 1.6 mm
140°
 
   
English  |  Español