USD

XM3 Power Module Platform

Wolfspeed's power module goes with silicon carbide companion solutions from Analog Devices

Image of Cree Wolfspeed's XM3 1200 V, 450 A Silicon Carbide Half-Bridge ModuleWolfspeed, a Cree company, and Analog Devices (ADI) combine market-leading silicon carbide modules and isolated gate drivers to deliver high-efficiency and high-reliability system solutions across industrial, energy, and automotive applications. The XM3 platform is a perfect fit for demanding applications such as motor and traction drives, electric vehicle fast chargers, uninterruptable power supplies (UPS), and industrial automation and testing.

With half the weight and volume of a standard 62 mm module, the XM3 power module maximizes power density while minimizing loop inductance and enabling simple power bussing. The XM3 companion gate driver utilizes Analog Device’s ADuM4135 integrated digital isolator and gate driver IC with 2 W isolated power supplies, maximum switching frequency of 80 kHz, differential signaling for EMI/EMC immunity, and isolated frequency-encoded NTC feedback.

XM3 Half-Bridge Power Module Platform

  • High power density footprint
  • High junction temperature (+175°C) operation with a high-reliability silicon nitride (Si3N4) power substrate to ensure mechanical robustness under extreme conditions
  • Implements conduction-optimized third generation SiC MOSFET technology

CGD12HBXMP Evaluation Gate Driver Tool with ADuM4135 Isolated Gate Driver

  • Optimized for use with Wolfspeed’s high-performance XM3 half-bridge power modules
  • High-frequency, ultra-fast switching operation
  • Miller Clamp to prevent cross-conduction during switching transitions
  • On-board 2 W isolated power supplies
  • Primary OVLO and UVLO with hysteresis
  • On-board overcurrent, shoot-through, and reverse polarity protection
  • Differential inputs for increased noise immunity
  • Very low isolation capacitance

XM3 Power Modules

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
MOSFET 2 N-CH 1200V MODULECAB400M12XM3MOSFET 2 N-CH 1200V MODULE0View Details
1.2KV 450A SIC HALF BRIDGE MODCAB450M12XM31.2KV 450A SIC HALF BRIDGE MOD13 - ImmediateView Details
1.2KV, 425A SWITCHING LOSS OPTIMCAB425M12XM31.2KV, 425A SWITCHING LOSS OPTIM0View Details

XM3 Power Module Gate Driver

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
GATE DRIVER 1.2KV, 325ACGD12HBXMPGATE DRIVER 1.2KV, 325A79 - ImmediateView Details

XM3 Power Module Development Kit and Accessories

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
CAB400M12XM3 SIC MODULE DEV KITCRD200DA12E-XM3CAB400M12XM3 SIC MODULE DEV KIT0View Details
2CH DIFF TRANSCEIVER COMP TOOLCGD12HB00D2CH DIFF TRANSCEIVER COMP TOOL59 - ImmediateView Details
Updated: 2020-10-28
Published: 2019-07-09